Filter Your Search
31 - 40 of 1,018 results
|
TDA5636M
NXP Semiconductors
|
Check for Price | Obsolete | SSOP | 3 | 9.9 V | VIDEO TUNER | ALSO AVAILABLE FREQUENCY RANGES 160 MHZ-470 MHZ & 45 MHZ-180 MHZ | YES | 860 MHz | 430 MHz | 8 dB | 1 | 51 mA | 8.1 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 80 °C | -10 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
TDA6403M/C2
NXP Semiconductors
|
Check for Price | Obsolete | SSOP | 5.5 V | VIDEO TUNER | 1 | 4.5 V | OTHER | R-PDSO-G28 | Not Qualified | 85 °C | -20 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LV23100T-A
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | AUDIO TUNER | SANYO SEMICONDUCTOR CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
NJM2236L
New Japan Radio Co Ltd
|
Check for Price | No | No | Obsolete | SIP | AUDIO TUNER | R-PSIP-T8 | Not Qualified | e0 | 2 | 260 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 3 mm | 19 mm | 8.3 mm | NEW JAPAN RADIO CO LTD | SIP | SIP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
TUA6014XS
Siemens
|
Check for Price | Transferred | 2 | 5.5 V | VIDEO TUNER | BIPOLAR | ALSO ACCEPTS FREQUENCY RANGE FROM 40 MHZ TO 500 MHZ | NO | 900 MHz | 350 MHz | 7 dB | 1 | 100 mA | 4.5 V | OTHER | R-PDSO-G28 | Not Qualified | 85 °C | -20 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SIEMENS A G | SSOP | , | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
TDA6509TT
NXP Semiconductors
|
Check for Price | No | Obsolete | TSSOP | 3 | 5.5 V | VIDEO TUNER | YES | 900 MHz | 40 MHz | 8 dB | 1 | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 6.1 mm | 11 mm | 1.1 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, 0.65 MM PITCH, PLASTIC, MO-153, SOT487-1, TSSOP-32 | 32 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
TDA5630M-T
NXP Semiconductors
|
Check for Price | Obsolete | LSSOP | 2 | 9.9 V | VIDEO TUNER | ALSO AVAILABLE FREQUENCY RANGES 45 MHZ-180 MHZ & 160 MHZ-470 MHZ | YES | 860 MHz | 45 MHz | 9 dB | 1 | 45 mA | 8.1 V | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | 80 °C | -10 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.5 mm | NXP SEMICONDUCTORS | LSSOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
KTS6029-K
Siemens
|
Check for Price | Transferred | 2 | 5.5 V | VIDEO TUNER | BIPOLAR | YES | 900 MHz | 350 MHz | 7 dB | 1 | 84 mA | 4.5 V | OTHER | R-PDSO-G28 | Not Qualified | 85 °C | -20 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SIEMENS A G | SSOP | , | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LV23100AT
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | AUDIO TUNER | SANYO SEMICONDUCTOR CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
ENA468P3
Panasonic Electronic Components
|
Check for Price | Active | 1 | 9 V | VIDEO TUNER | JAPAN, U.S.A, EUROPE CHANNELS ARE ALSO AVAILABLE | YES | 550 MHz | 50 MHz | 10 dB | 1 | 9 V | R-XXMA-X | Not Qualified | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | PANASONIC CORP | , | unknown | EAR99 | 8542.39.00.01 |