Filter Your Search
41 - 50 of 86,363,659 results
|
NMC0402NPO4R7C50TRPF
NIC Components Corp
|
$0.0020 | Yes | Yes | Active | 4.7 pF | 50 V | 5.3191 % | 0402 | C0G | 5.3191 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
NMC0402NPO6R8D50TRPF
NIC Components Corp
|
$0.0020 | Yes | Yes | Active | 6.8 pF | 50 V | 7.3529 % | 0402 | C0G | 7.3529 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
NMC0402NPO180J50TRPF
NIC Components Corp
|
$0.0020 | Yes | Yes | Active | 18 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
NMC0402NPO121J50TRPF
NIC Components Corp
|
$0.0020 | Yes | Yes | Active | 120 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
NMC0402X5R473K10TRPF
NIC Components Corp
|
$0.0020 | Yes | Yes | Active | 47 nF | 10 V | 10 % | 0402 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
NMC0201NPO101J25TRPF
NIC Components Corp
|
$0.0020 | Yes | Yes | Active | 100 pF | 25 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||
|
MC0603B471K500CT
SPC Multicomp
|
$0.0020 | Yes | Active | 470 pF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | , 0603 | unknown | EAR99 | 8532.24.00.20 | ||||||
|
MT15B332K500CT
Walsin Technology Corporation
|
$0.0020 | Yes | Active | 3.3 nF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | WALSIN TECHNOLOGY CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||
|
NMC0603X7R682K50TRPF
NIC Components Corp
|
$0.0020 | Yes | Yes | Active | 6.8 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
MC0603B682M500CT
SPC Multicomp
|
$0.0020 | Yes | Active | 6.8 nF | 50 V | 20 % | 0603 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | , 0603 | unknown | EAR99 |