Parametric results for: APSF160ELL471MJB5S under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: apsf160ell471mjb5s Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
APSF160ELL471MJB5S
United Chemi-Con Inc
$0.6892 Yes Yes Transferred 470 µF 16 V 6.1 A 20 % 10 mΩ POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR PSF 105 °C -55 °C 2 Radial Bulk 5 mm 10 mm 11.5 mm UNITED CHEMI-CON INC , compliant EAR99 8532.22.00.20
APSF160ELL471MJB5S
Chemi-Con
Check for Price Yes Active 470 µF 16 V 610 mA 20 % 10 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ-300KHZ 1.5 mA 0.1 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN 5 mm WIRE 10 mm 11.5 mm NIPPON CHEMI-CON CORP , compliant EAR99 8532.22.00.20 Chemi-Con