Filter Your Search
21 - 30 of 174 results
|
CR2032R8F0
Strong Capacitor Co Ltd
|
Check for Price | Contact Manufacturer | 32.8 Ω | 1 % | 750 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR2010F | 200 V | 125 °C | -55 °C | 2 | 600 µm | 5 mm | 2.5 mm | STRONG CAPACITOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
CR2032R4FC
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 32.4 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 150 V | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | unknown | EAR99 | SMT, 0805 | |||||||||||||||||||
|
CR2032
The Swatch Group Ltd
|
Check for Price | Obsolete | 85 °C | -40 °C | THE SWATCH GROUP LTD | unknown | 3A991.J.1 | 8506.80.00.00 | UL | LITHIUM MANGANESE DIOXIDE | PRIMARY | 0.235 Ah | IEC-CR2032 | 20 mm | 3.2 mm | BUTTON(+), FLAT(-) | 3 V | 2.8 g | ||||||||||||||||||||||||||||||
|
CR2032MFRFH1
The Swatch Group Ltd
|
Check for Price | Active | 85 °C | -30 °C | THE SWATCH GROUP LTD | unknown | 8506.80.00.00 | UL | LITHIUM MANGANESE DIOXIDE | PRIMARY | 20 mm | 3.2 mm | TAB | 3 V | 3 g | |||||||||||||||||||||||||||||||||
|
CR203240FC
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 324 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 150 V | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | HOKURIKU ELECTRIC INDUSTRY CO LTD | unknown | EAR99 | SMT, 0805 | |||||||||||||||||||
|
CR203241F0
Strong Capacitor Co Ltd
|
Check for Price | Contact Manufacturer | 3.24 kΩ | 1 % | 750 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR2010F | 200 V | 125 °C | -55 °C | 2 | 600 µm | 5 mm | 2.5 mm | STRONG CAPACITOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
CR203201D0
Strong Capacitor Co Ltd
|
Check for Price | Contact Manufacturer | 3.2 kΩ | 0.5 % | 750 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR2010D | 200 V | 125 °C | -55 °C | 2 | 600 µm | 5 mm | 2.5 mm | STRONG CAPACITOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
CR2032K4D004
Compostar Technology Co Ltd
|
Check for Price | Obsolete | 32.4 kΩ | 0.5 % | 750 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR20(2010) | CR20(2010) | 200 V | 125 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | 550 µm | 5 mm | 2.5 mm | COMPOSTAR TECHNOLOGY CO LTD | unknown | EAR99 | ||||||||||||||||||||||||
|
CR203240B
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 324 Ω | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | MERITEK ELECTRONICS CORP | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | |||||||||||||||
|
CR2032RH-LF
The Swatch Group Ltd
|
Check for Price | Obsolete | 85 °C | -40 °C | THE SWATCH GROUP LTD | unknown | 8506.80.00.00 | UL | LITHIUM MANGANESE DIOXIDE | PRIMARY | IEC-CR2032 | 20 mm | 3.2 mm | TAB | 3 V | 3.1 g | 2032 |