Part Details for CR2032K4D004 by Compostar Technology Co Ltd
Overview of CR2032K4D004 by Compostar Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2032K4D004
CR2032K4D004 CAD Models
CR2032K4D004 Part Data Attributes:
|
CR2032K4D004
Compostar Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2032K4D004
Compostar Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPOSTAR TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Manufacturer Series | CR20(2010) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR20(2010) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR2032K4D004
This table gives cross-reference parts and alternative options found for CR2032K4D004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2032K4D004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHS10K3242DTL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR2032K4D004 vs RHS10K3242DTL |
RHS10K3242DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR2032K4D004 vs RHS10K3242DT |
RHS10K3242DCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR2032K4D004 vs RHS10K3242DCL |
RHS10K3242DBL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR2032K4D004 vs RHS10K3242DBL |
RHS10K3242DBG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR2032K4D004 vs RHS10K3242DBG |