Part Details for Z0109MA0 by WeEn Semiconductor Co Ltd
Overview of Z0109MA0 by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0109MA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2075001
|
Farnell | TRIAC, 4Q, 1A, 600V, TO92 RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Each | 0 |
|
$0.1228 / $1.6129 | Buy Now |
Part Details for Z0109MA0
Z0109MA0 CAD Models
Z0109MA0 Part Data Attributes
|
Z0109MA0
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
Z0109MA0
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92, SC-43A, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Z0109MA0
This table gives cross-reference parts and alternative options found for Z0109MA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0109MA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z0109MA0,412 | 4 Quadrant Logic Level TRIAC, | WeEn Semiconductor Co Ltd | Z0109MA0 vs Z0109MA0,412 |
Z0109MA0,412 | Z0109MA0 | NXP Semiconductors | Z0109MA0 vs Z0109MA0,412 |