Part Details for YA-2RQ1243-D6 by Honeywell Sensing and Control
Overview of YA-2RQ1243-D6 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YA-2RQ1243-D6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9842
|
Newark | Large Basic Switch/Honeywell Rohs Compliant: Yes |Honeywell YA-2RQ1243-D6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: YA Series, Single Pole Normally Open (SPNO), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, 11,9 mm [0.470 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Hardened Steel Additional Overtravel Plunger, Switch will Withstand Temperature of 121 °C [250 °F], Step-Base Case with 90° Quick Connect Termination, Bushing Hardware Furnished Unassembled, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
40 In Stock |
|
$21.1700 / $54.2300 | Buy Now |
DISTI #
Honeywell YA-2RQ1243-D6
|
PEI Genesis | Snap Acting/Lim Swi SPST Momen | 173 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: YA Series, Single Pole Normally Open (SPNO), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, 11,9 mm [0.470 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Hardened Steel Additional Overtravel Plunger, Switch will Withstand Temperature of 121 °C [250 °F], Step-Base Case with 90° Quick Connect Termination, Bushing Hardware Furnished Unassembled, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
40 In Stock |
|
$21.1700 / $54.2300 | Buy Now |
Part Details for YA-2RQ1243-D6
YA-2RQ1243-D6 CAD Models
YA-2RQ1243-D6 Part Data Attributes
|
YA-2RQ1243-D6
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
YA-2RQ1243-D6
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 6.83mm, Quick Connect Terminal, Hardened Steel Plunger Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 6.83 mm | |
Actuator Type | HARDENED STEEL PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 23.62 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 20A@480VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 6.12 N | |
Operating Temperature-Max | 121 °C | |
Pre-Travel-Max | 1.27 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |