Part Details for XC9572XL-10TQG100I by AMD
Overview of XC9572XL-10TQG100I by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC9572XL-10TQG100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-1387-ND
|
DigiKey | IC CPLD 72MC 10NS 100TQFP Min Qty: 1 Lead time: 33 Weeks Container: Tray |
40844 In Stock |
|
$15.1900 | Buy Now |
DISTI #
XC9572XL-10TQG100I
|
Avnet Americas | CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 100-Pin TQFP - Trays (Alt: XC9572XL-10TQG100I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$12.0598 | Buy Now |
DISTI #
217-9572XL-10TQG100I
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices 3.3V 72-mc CPLD RoHS: Compliant | 16581 |
|
$15.1700 / $15.1800 | Buy Now |
DISTI #
XC9572XL-10TQG100I
|
Avnet Americas | CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 100-Pin TQFP - Trays (Alt: XC9572XL-10TQG100I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$12.0598 | Buy Now |
DISTI #
XC9572XL-10TQG100I
|
Avnet Asia | CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 100-Pin TQFP (Alt: XC9572XL-10TQG100I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days | 0 |
|
$38.2941 / $65.1000 | Buy Now |
Part Details for XC9572XL-10TQG100I
XC9572XL-10TQG100I CAD Models
XC9572XL-10TQG100I Part Data Attributes:
|
XC9572XL-10TQG100I
AMD
Buy Now
|
Compare Parts:
XC9572XL-10TQG100I
AMD
|
Samacsys Manufacturer | AMD |