Part Details for XC2C64A-7CPG56I by AMD
Overview of XC2C64A-7CPG56I by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC2C64A-7CPG56I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-1706-ND
|
DigiKey | IC CPLD 64MC 6.7NS 56CSBGA Min Qty: 1 Lead time: 33 Weeks Container: Tray |
2989 In Stock |
|
$13.3700 | Buy Now |
DISTI #
XC2C64A-7CPG56I
|
Avnet Americas | CPLD CoolRunner -II Family 1.5K Gates 64 Macro Cells 159MHz 0.18um (CMOS) Technology 1.8V 56-Pin CSBGA - Trays (Alt: XC2C64A-7CPG56I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$10.6148 | Buy Now |
DISTI #
217-XC2C64A-7CPG56I
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices XC2C64A-7CPG56I RoHS: Compliant | 252 |
|
$13.3600 | Buy Now |
DISTI #
XC2C64A-7CPG56I
|
Avnet Asia | CPLD CoolRunner -II Family 1.5K Gates 64 Macro Cells 159MHz 0.18um (CMOS) Technology 1.8V 56-Pin CSBGA (Alt: XC2C64A-7CPG56I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | 0 |
|
RFQ |