Part Details for XC2C128-7CPG132I by AMD
Overview of XC2C128-7CPG132I by AMD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC2C128-7CPG132I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-XC2C128-7CPG132I-ND
|
DigiKey | IC CPLD 128MC 7NS 132CSPBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3425 In Stock |
|
$34.9300 | Buy Now |
DISTI #
XC2C128-7CPG132I
|
Avnet Americas | CPLD CoolRunner -II Family 3K Gates 128 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 132-Pin CS-BGA - Trays (Alt: XC2C128-7CPG132I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Tray | 0 |
|
$27.7319 | Buy Now |
DISTI #
217-XC2C128-7CPG132I
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices XC2C128-7CPG132I RoHS: Compliant | 3857 |
|
$31.1800 | Buy Now |
DISTI #
XC2C128-7CPG132I
|
Avnet Americas | CPLD CoolRunner -II Family 3K Gates 128 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 132-Pin CS-BGA - Trays (Alt: XC2C128-7CPG132I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Tray | 0 |
|
$27.7319 | Buy Now |
DISTI #
XC2C128-7CPG132I
|
Avnet Americas | CPLD CoolRunner -II Family 3K Gates 128 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 132-Pin CS-BGA - Trays (Alt: XC2C128-7CPG132I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Tray | 0 |
|
$27.7319 | Buy Now |
DISTI #
XC2C128-7CPG132I
|
Avnet Asia | CPLD CoolRunner -II Family 3K Gates 128 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 132-Pin CS-BGA (Alt: XC2C128-7CPG132I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for XC2C128-7CPG132I
XC2C128-7CPG132I CAD Models
XC2C128-7CPG132I Part Data Attributes:
|
XC2C128-7CPG132I
AMD
Buy Now
|
Compare Parts:
XC2C128-7CPG132I
AMD
|
Samacsys Manufacturer | AMD |