-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 5W, 0.002ohm, 0.1V, 1% +/-Tol, 70ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1733
|
Newark | Res, 0R002, 5W, 2512, Metal Strip, Resistance:0.002Ohm, Product Range:Wslf Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:5W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.35Mm Rohs Compliant: Yes |Vishay WSLF25122L000FEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2505 |
|
$0.2830 / $0.3350 | Buy Now |
DISTI #
11AC4467
|
Newark | Current Sense Res, 0R002, 1%, 5 W, 2512, Resistance:0.002Ohm, Product Range:Wslf Series, Resistor Case Style:2512 [6432 Metric], Power Rating:5W, Resistance Tolerance:± 1%, Resistor Element Material:Metal Strip, Temperature Rohs Compliant: Yes |Vishay WSLF25122L000FEA Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2620 | Buy Now |
DISTI #
98Y0052
|
Newark | Res, 0R002, 5W, 2512, Metal Strip, Resistance:0.002Ohm, Product Range:Wslf Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:5W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.35Mm Rohs Compliant: Yes |Vishay WSLF25122L000FEA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2430 / $0.3240 | Buy Now |
DISTI #
08AJ1733
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ± 1%, 6 W, 2512 [6332 Metric], Metal Strip, Power - Product that comes on tape, but is not reeled (Alt: 08AJ1733) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 1 Days Container: Ammo Pack | 2505 Partner Stock |
|
$0.3680 / $0.8010 | Buy Now |
DISTI #
71-WSLF25122L000FEA
|
Mouser Electronics | Current Sense Resistors - SMD 6watt 2mOhms 1% AEC-Q200 RoHS: Compliant | 22784 |
|
$0.2270 / $0.7700 | Buy Now |
DISTI #
V72:2272_16512970
|
Arrow Electronics | Res Metal Strip 2512 0.002 Ohm 1% 6W ±70ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2317 Container: Cut Strips | Americas - 12 |
|
$0.2381 / $0.3859 | Buy Now |
|
Future Electronics | WSLF Series 2512 2 mOhm ±1 % 5 W ±70 ppm/°C SMT Power Metal Strip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 16000Reel |
|
$0.2250 / $0.2300 | Buy Now |
DISTI #
WSLF25122L000FEA
|
TTI | Current Sense Resistors - SMD 6watt 2mOhms 1% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 24000 In Stock |
|
$0.2250 / $0.2460 | Buy Now |
DISTI #
08AJ1733
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ± 1%, 6 W, 2512 [6332 Metric], Metal Strip, Power - Product that comes on tape, but is not reeled (Alt: 08AJ1733) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 1 Days Container: Ammo Pack | 2505 Partner Stock |
|
$0.3680 / $0.8010 | Buy Now |
DISTI #
WSLF25122L000FEA
|
Avnet Abacus | SMD Chip Resistor, 2 MOhm, � 1%, 6 W, 2512 [6332 Metric], Metal Strip, Power (Alt: WSLF25122L000FEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLF25122L000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSLF25122L000FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 5W, 0.002ohm, 0.1V, 1% +/-Tol, 70ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 42 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.71 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.02 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 70 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 0.1095 V |
This table gives cross-reference parts and alternative options found for WSLF25122L000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSLF25122L000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSLF25122L000FEB | Fixed Resistor, Metal Strip, 6W, 0.002ohm, 0.1095V, 1% +/-Tol, 70ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSLF25122L000FEA vs WSLF25122L000FEB |
WSLF25122L000FEK | Fixed Resistor, Metal Strip, 5W, 0.002ohm, 0.1V, 1% +/-Tol, 70ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSLF25122L000FEA vs WSLF25122L000FEK |