Part Details for WSLF25122L000FEB by Vishay Intertechnologies
Overview of WSLF25122L000FEB by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSLF25122L000FEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y0053
|
Newark | Res, R002Ohm, 1%, 6W, 2512, Metal Strip, Resistance:0.002Ohm, Product Range:Wslf Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:6W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.35Mm Rohs Compliant: Yes |Vishay WSLF25122L000FEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3310 / $0.3630 | Buy Now |
DISTI #
WSLF25122L000FEB
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ± 1%, 5 W, 2512 [6332 Metric], Metal Strip, Power - Tape and Reel (Alt: WSLF25122L000FEB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.2484 / $0.4142 | Buy Now |
DISTI #
71-WSLF25122L000FEB
|
Mouser Electronics | Current Sense Resistors - SMD 6watt 2mOhms 1% AEC-Q200 RoHS: Compliant | 19238 |
|
$0.2300 / $0.6100 | Buy Now |
DISTI #
V72:2272_16512980
|
Arrow Electronics | Res Metal Strip 2512 0.002 Ohm 1% 6W ±70ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2133 Container: Cut Strips | Americas - 55 |
|
$0.2718 / $0.2810 | Buy Now |
|
Future Electronics | WSLF Series 2512 2 mOhm ±1% 5 W ±70 ppm/°C SMT Power Metal Strip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.2950 / $0.3150 | Buy Now |
DISTI #
58343539
|
Verical | Res Metal Strip 2512 0.002 Ohm 1% 6W ±70ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2133 | Americas - 55 |
|
$0.2718 / $0.2764 | Buy Now |
DISTI #
WSLF25122L000FEB
|
TTI | Current Sense Resistors - SMD 6watt 2mOhms 1% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 26000 In Stock |
|
$0.2260 / $0.2520 | Buy Now |
DISTI #
WSLF25122L000FEB
|
Avnet Abacus | SMD Chip Resistor, 2 MOhm, � 1%, 5 W, 2512 [6332 Metric], Metal Strip, Power (Alt: WSLF25122L000FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WSLF25122L000FEB
WSLF25122L000FEB CAD Models
WSLF25122L000FEB Part Data Attributes
|
WSLF25122L000FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSLF25122L000FEB
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 6W, 0.002ohm, 0.1095V, 1% +/-Tol, 70ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Welded | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.71 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.02 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 70 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 0.1095 V |
Alternate Parts for WSLF25122L000FEB
This table gives cross-reference parts and alternative options found for WSLF25122L000FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSLF25122L000FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSLF25122L000FEA | Fixed Resistor, Metal Strip, 5W, 0.002ohm, 0.1V, 1% +/-Tol, 70ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSLF25122L000FEB vs WSLF25122L000FEA |