Datasheets
VY2103M59Y5VS63V7 by:

Ceramic Capacitor, Ceramic,

Part Details for VY2103M59Y5VS63V7 by Vishay Intertechnologies

Overview of VY2103M59Y5VS63V7 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for VY2103M59Y5VS63V7

Part # Distributor Description Stock Price Buy
DISTI # 70AC7483
Newark Suppression Cap, 10000Pf, X1/Y2, Capacitance:0.01Μf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:440V, Voltage Rating Y:300V, Capacitor Case/Package:Radial Leaded, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay VY2103M59Y5VS63V7 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1140
$0.1140 Buy Now
DISTI # VY2103M59Y5VS63V7
Avnet Americas Ceramic Suppression Capacitor, 0.01 uF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Bulk (Alt: VY2103M59Y5VS63V7) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 10,000 $0.1341
  • 11,000 $0.1298
  • 21,000 $0.1255
  • 50,000 $0.1204
  • 100,000 $0.1030
  • 500,000 $0.0981
  • 1,000,000 $0.0933
$0.0933 / $0.1341 Buy Now
DISTI # 72-VY2103M59Y5VS63V7
Mouser Electronics Safety Capacitors VY2 X440Y300VAC 10nF +/-20% Y5V BULK e3 RoHS: Compliant 9988
  • 1 $0.4500
  • 10 $0.3000
  • 100 $0.1610
  • 1,000 $0.1340
  • 2,500 $0.1190
  • 10,000 $0.1080
  • 50,000 $0.1070
$0.1070 / $0.4500 Buy Now
DISTI # V36:1790_16698207
Arrow Electronics Cap Ceramic Suppression X1/Y2 0.01uF 440VAC/300VAC Y5V 20%( 15 X 5mm) Radial Disc 7.5mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2319 Americas - 9000
  • 1 $0.4536
  • 10 $0.3000
  • 500 $0.1524
  • 1,000 $0.1282
  • 5,000 $0.1104
  • 10,000 $0.1036
$0.1036 / $0.4536 Buy Now
DISTI # V99:2348_16698207
Arrow Electronics Cap Ceramic Suppression X1/Y2 0.01uF 440VAC/300VAC Y5V 20%( 15 X 5mm) Radial Disc 7.5mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2319 Americas - 4815
  • 1 $0.4536
  • 10 $0.3000
  • 500 $0.1524
  • 1,000 $0.1282
  • 5,000 $0.1104
  • 10,000 $0.1036
$0.1036 / $0.4536 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 0
  • 10,000 $0.1043
$0.1043 Buy Now
DISTI # 68401358
Verical Cap Ceramic Suppression X1/Y2 0.01uF 440VAC/300VAC Y5V 20%( 15 X 5mm) Radial Disc 7.5mm 125°C Bulk RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 2319 Americas - 9000
  • 62 $0.3000
  • 500 $0.1524
  • 1,000 $0.1282
  • 5,000 $0.1104
  • 10,000 $0.1036
$0.1036 / $0.3000 Buy Now
DISTI # 74066321
Verical Cap Ceramic Suppression X1/Y2 0.01uF 440VAC/300VAC Y5V 20%( 15 X 5mm) Radial Disc 7.5mm 125°C Bulk RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 2319 Americas - 4815
  • 57 $0.3000
  • 500 $0.1524
  • 1,000 $0.1282
  • 5,000 $0.1104
  • 10,000 $0.1036
$0.1036 / $0.3000 Buy Now
DISTI # VY2103M59Y5VS63V7
Avnet Americas Ceramic Suppression Capacitor, 0.01 uF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Bulk (Alt: VY2103M59Y5VS63V7) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 10,000 $0.1341
  • 11,000 $0.1298
  • 21,000 $0.1255
  • 50,000 $0.1204
  • 100,000 $0.1030
  • 500,000 $0.0981
  • 1,000,000 $0.0933
$0.0933 / $0.1341 Buy Now
DISTI # VY2103M59Y5VS63V7
TME Capacitor: ceramic, suppression capacitor,X1,Y2, 10nF, Y5V, ±20% Min Qty: 5000 0
  • 5,000 $0.1250
$0.1250 RFQ
DISTI # VY2103M59Y5VS63V7
Avnet Asia Ceramic Suppression Capacitor, 0.01 uF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded (Alt: VY2103M59Y5VS63V7) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days 10000
RFQ
DISTI # 2920564
element14 Asia-Pacific   RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $0.5536
  • 10 $0.3927
  • 50 $0.2967
  • 100 $0.2591
  • 500 $0.1919
  • 1,000 $0.1631
  • 2,500 $0.1535
  • 5,000 $0.1439
$0.1439 / $0.5536 Buy Now
DISTI # 2920564
Farnell   RoHS: Compliant Min Qty: 10000 Lead time: 116 Weeks, 3 Days Container: Each 0
  • 10,000 $0.1440
$0.1440 Buy Now

Part Details for VY2103M59Y5VS63V7

VY2103M59Y5VS63V7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VY2103M59Y5VS63V7 Part Data Attributes:

VY2103M59Y5VS63V7 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
VY2103M59Y5VS63V7 Vishay Intertechnologies Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.23.00.60
Factory Lead Time 15 Weeks
Samacsys Manufacturer Vishay
Additional Feature SAFETY CLASS :Y2/X1
Capacitance 0.01 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 15 mm
JESD-609 Code e3
Length 15 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 20%
Rated (AC) Voltage (URac) 300 V
Rated (DC) Voltage (URdc) 1000 V
Reference Standard CQC; CSA; IEC60384-14; UL
Surface Mount NO
Temperature Characteristics Code Y5V
Temperature Coefficient -82/+22% ppm/°C
Terminal Finish MATTE TIN
Terminal Pitch 7.5 mm
Terminal Shape WIRE
Width 5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VY2103M59Y5VS63V7 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VY2103M59Y5VS63V7 by Vishay Intertechnologies

  • Please alert me when VY2103M59Y5VS63V7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VY2103M59Y5VS63V7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VY2103M59Y5VS63V7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VY2103M59Y5VS63V7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VY2103M59Y5VS63V7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VY2103M59Y5VS63V7 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: