-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive fully integrated H-bridge motor driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7961
|
Newark | Motor Driver, Aec-Q100, Multipowerso-30, Motor Type:Dc Brush, No. Of Outputs:1Outputs, Output Current:30A, Output Voltage:-, Ic Case/Package:Multipowerso, No. Of Pins:30Pins, Supply Voltage Min:5.5V, Supply Voltage Max:24V, Msl:- Rohs Compliant: Yes |Stmicroelectronics VNH5019ATR-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 659 |
|
$8.8700 / $12.9700 | Buy Now |
DISTI #
497-13073-1-ND
|
DigiKey | IC MTR DRV 5.5-24V MULTIPWRSO-30 Min Qty: 1 Lead time: 26 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6392 In Stock |
|
$6.1059 / $10.7600 | Buy Now |
DISTI #
VNH5019ATR-E
|
Avnet Americas | H-Bridge Motor Driver 5.5V to 24V 30-Pin PowerSO T/R - Tape and Reel (Alt: VNH5019ATR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.8439 / $6.6500 | Buy Now |
DISTI #
VNH5019ATR-E
|
Avnet Americas | H-Bridge Motor Driver 5.5V to 24V 30-Pin PowerSO T/R - Tape and Reel (Alt: VNH5019ATR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.8439 / $6.6500 | Buy Now |
DISTI #
45AC7961
|
Avnet Americas | H-Bridge Motor Driver 5.5V to 24V 30-Pin PowerSO T/R - Product that comes on tape, but is not reeled (Alt: 45AC7961) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 659 Partner Stock |
|
$10.0300 / $12.9900 | Buy Now |
DISTI #
511-VNH5019ATR-E
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Automotive H-Bridge 18mOhm 30A 41V VCC RoHS: Compliant | 77352 |
|
$6.1000 / $10.7600 | Buy Now |
DISTI #
V72:2272_17718732
|
Arrow Electronics | H-Bridge Motor Driver Automotive AEC-Q100 30-Pin MultiPowerSO T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2352 Container: Cut Strips | Americas - 38 |
|
$5.7420 / $10.6320 | Buy Now |
|
STMicroelectronics | Automotive fully integrated H-bridge motor driver RoHS: Compliant Min Qty: 1 | 77352 |
|
$6.8800 / $10.5500 | Buy Now |
|
Future Electronics | VNH5019 Series 24 V 30 A Automotive Full Bridge Motor Driver - MultipowerSO-30 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$6.0300 | Buy Now |
|
Future Electronics | VNH5019 Series 24 V 30 A Automotive Full Bridge Motor Driver - MultipowerSO-30 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$5.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNH5019ATR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNH5019ATR-E
STMicroelectronics
Automotive fully integrated H-bridge motor driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | POWERSOP-30 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2017-06-30 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e3 | |
Length | 17.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP30,.75,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.35 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm |