-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, ROHS COMPLIANT, SQFN-36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W9498
|
Newark | 4-Port Usb2.0 Hub Controller - Industrial Temp 36 Sqfn 6X6X1.0Mm T/R Rohs Compliant: Yes |Microchip USB2534I-1080AENTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8800 | Buy Now |
DISTI #
USB2534I-1080AENCT-ND
|
DigiKey | IC USB 2.0 HUB CTLR 4PORT 36SQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5031 In Stock |
|
$4.7300 / $6.2300 | Buy Now |
DISTI #
USB2534I-1080AENTR
|
Avnet Americas | USB 2.0 Hi-Speed 4-Port Hub Controller 36-Pin SQFN T/R - Tape and Reel (Alt: USB2534I-1080AENTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.7300 / $6.2300 | Buy Now |
DISTI #
579-USB2534I1080AENR
|
Mouser Electronics | USB Interface IC 4-pt USB2.0 Hub Cntl Industrial Temp RoHS: Compliant | 3414 |
|
$4.7300 / $6.2300 | Buy Now |
DISTI #
USB2534I-1080AENTR
|
Microchip Technology Inc | USB 2.0 HI-SPEED FOUR PORT HUB CONTROLLER, Projected EOL: 2039-05-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.5200 / $6.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$5.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6100 / $13.5400 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ | ||
DISTI #
USB2534I-1080AENTR
|
Avnet Americas | USB 2.0 Hi-Speed 4-Port Hub Controller 36-Pin SQFN T/R - Tape and Reel (Alt: USB2534I-1080AENTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.7300 / $6.2300 | Buy Now |
|
Ameya Holding Limited | IC USB 2.0 HUB CTLR 4PORT 36SQFN | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2534I-1080AENTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2534I-1080AENTR
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, ROHS COMPLIANT, SQFN-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | SQFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 24 MHz | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB2534I-1080AENTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2534I-1080AENTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2534-1080AEN | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, ROHS COMPLIANT, SQFN-36 | Microchip Technology Inc | USB2534I-1080AENTR vs USB2534-1080AEN |
USB2534I-1080AEN-TR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2534I-1080AENTR vs USB2534I-1080AEN-TR |
USB2534I-1081AEN-TR | USB Bus Controller, CMOS | Microchip Technology Inc | USB2534I-1080AENTR vs USB2534I-1081AEN-TR |
USB2534I-1080AEN | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, ROHS COMPLIANT, SQFN-36 | Microchip Technology Inc | USB2534I-1080AENTR vs USB2534I-1080AEN |
USB2534I-1081AEN | USB 2.0 HI-SPEED FOUR PORT HUB CONTROLLER | Microchip Technology Inc | USB2534I-1080AENTR vs USB2534I-1081AEN |
USB2534-1080AEN-TR | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, ROHS COMPLIANT, SQFN-36 | Microchip Technology Inc | USB2534I-1080AENTR vs USB2534-1080AEN-TR |