-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, 6 X 6 MM, GREEN, MO-220VJJD-5, QFN-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-2065-ND
|
DigiKey | IC UART TXRX 512B 2CH 40QFN Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1027 In Stock |
|
$3.3705 / $6.1700 | Buy Now |
DISTI #
701-21B1422IL40F
|
Mouser Electronics | USB Interface IC 2 CH FS USB UART= 512 Byte TX/RX FIFOs RoHS: Compliant | 2382 |
|
$3.3700 / $6.1700 | Buy Now |
|
Future Electronics | XR21B1422 Series Enhanced 2-Ch Full-Speed USB U UART - VQFN-40 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$3.7800 / $3.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XR21B1422IL40-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XR21B1422IL40-F
MaxLinear Inc
USB Bus Controller, CMOS, 6 X 6 MM, GREEN, MO-220VJJD-5, QFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | 6 X 6 MM, GREEN, MO-220VJJD-5, QFN-40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | UART, USB | |
Clock Frequency-Max | 48 MHz | |
Communication Protocol | CAN; ASYNC, BIT; SYNC, BYTE | |
Data Transfer Rate-Max | 1.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 20 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for XR21B1422IL40-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR21B1422IL40-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2514B-AEZC | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | XR21B1422IL40-F vs USB2514B-AEZC |
CY7C65620-56LTXAT | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | XR21B1422IL40-F vs CY7C65620-56LTXAT |
XR21B1422IL40TR-F | USB Bus Controller, CMOS, 6 X 6 MM, GREEN, MO-220VJJD-5, QFN-40 | Exar Corporation | XR21B1422IL40-F vs XR21B1422IL40TR-F |
USB2534I-1081AEN | USB 2.0 HI-SPEED FOUR PORT HUB CONTROLLER | Microchip Technology Inc | XR21B1422IL40-F vs USB2534I-1081AEN |
CY7C65620-56LTXA | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | XR21B1422IL40-F vs CY7C65620-56LTXA |
USB2514BI-AEZ | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | XR21B1422IL40-F vs USB2514BI-AEZ |
USB2514I-AEZG | USB Bus Controller, CMOS, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | SMSC | XR21B1422IL40-F vs USB2514I-AEZG |
USB2534-1080AEN-TR | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, ROHS COMPLIANT, SQFN-36 | Microchip Technology Inc | XR21B1422IL40-F vs USB2534-1080AEN-TR |
USB2640I-HZH-XX | FLASH MEMORY DRIVE CONTROLLER | Microchip Technology Inc | XR21B1422IL40-F vs USB2640I-HZH-XX |
USB2517-JZX-TR | UNIVERSAL SERIAL BUS CONTROLLER, QCC64, 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64 | Microchip Technology Inc | XR21B1422IL40-F vs USB2517-JZX-TR |