-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.4-Ω on-state resistance, 3.3-V, 2:1 (SPDT), 4-channel analog switch 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6252
|
Newark | Ic, Anlg Switch Spdt Quad 16Tssop, No. Of Channels:4Channels, Analogue Switch Type:Spdt, On State Resistance Max:0.3Ohm, Supply Voltage Range:1.65V To 4.3V, Analogue Switch Case:Tssop, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TS3A44159PWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1449 |
|
$0.8570 / $1.1100 | Buy Now |
DISTI #
34AH2794
|
Newark | Ic, Anlg Switch Spdt Quad 16Tssop, Reel, No. Of Channels:4Channels, Analogue Switch Type:Spdt, On State Resistance Max:0.3Ohm, Supply Voltage Range:1.65V To 4.3V, Analogue Switch Case:Tssop, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TS3A44159PWR Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.9540 | Buy Now |
DISTI #
296-21915-1-ND
|
DigiKey | IC SWITCH SPDTX4 450MOHM 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4754 In Stock |
|
$0.3697 / $0.9500 | Buy Now |
DISTI #
595-TS3A44159PWR
|
Mouser Electronics | Analog Switch ICs 0.2Ohm Quad SPDT Analog Switch RoHS: Compliant | 15544 |
|
$0.3780 / $0.9000 | Buy Now |
DISTI #
V72:2272_07426734
|
Arrow Electronics | Analog Switch/Analog Multiplexer Quad 1:2 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2401 Container: Cut Strips | Americas - 1870 |
|
$0.3683 / $0.8833 | Buy Now |
DISTI #
78960931
|
Verical | Analog Switch/Analog Multiplexer Quad 1:2 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2401 | Americas - 1870 |
|
$0.3683 / $0.7579 | Buy Now |
|
Bristol Electronics | 2029 |
|
RFQ | ||
|
Quest Components | DUAL 4-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16 | 1497 |
|
$0.3544 / $0.8505 | Buy Now |
|
Quest Components | DUAL 4-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16 | 127 |
|
$0.8750 / $1.7500 | Buy Now |
|
Quest Components | DUAL 4-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16 | 1600 |
|
$0.6475 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3A44159PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3A44159PWR
Texas Instruments
0.4-Ω on-state resistance, 3.3-V, 2:1 (SPDT), 4-channel analog switch 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 35 MHz | |
Input Voltage-Max | 4.3 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO/NC | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 71 dB | |
On-state Resistance Match-Nom | 0.05 Ω | |
On-state Resistance-Max (Ron) | 0.8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.0007 mA | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 75 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TS3A44159PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3A44159PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS3A44159PWRG4 | 0.4-Ω on-state resistance, 3.3-V, 2:1 (SPDT), 4-channel analog switch 16-TSSOP -40 to 85 | Texas Instruments | TS3A44159PWR vs TS3A44159PWRG4 |