Part Details for TPSD107K010R0100 by Kyocera AVX Components
Overview of TPSD107K010R0100 by Kyocera AVX Components
- Distributor Offerings: (48 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD107K010R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9844
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 100 F, 10%, 10 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kyocera Avx TPSD107K010R0100 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 55500 |
|
$0.3690 / $0.5170 | Buy Now |
DISTI #
38AH2908
|
Newark | Tpsd107K010R0100 Rohs Compliant: Yes |Kyocera Avx TPSD107K010R0100 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 33000 |
|
$1.4200 | Buy Now |
DISTI #
14J9936
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 100 F, 10%, 10 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kyocera Avx TPSD107K010R0100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1074 |
|
$0.5800 / $0.9670 | Buy Now |
DISTI #
35K4997
|
Newark | Tantalum Capacitor, 100Uf, 10V, 0.1 Ohm, 0.1, 2917, Full Reel, Capacitance:100Μf, Voltage(Dc):10V, Tantalum Capacitor Case:2917 [7343 Metric], Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Esr:0.1Ohm, Series Name:Tps Rohs Compliant: Yes |Kyocera Avx TPSD107K010R0100 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8150 | Buy Now |
DISTI #
36K3659
|
Newark | Tantalum Capacitor, 100Uf, 10V, 0.1 Ohm, 0.1, 2917, Capacitance:100Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:D, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx TPSD107K010R0100 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6510 | Buy Now |
DISTI #
478-1777-1-ND
|
DigiKey | CAP TANT 100UF 10% 10V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4160 In Stock |
|
$0.3239 / $0.9800 | Buy Now |
DISTI #
TPSD107K010R0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343 Metric] - Tape and Reel (Alt: TPSD107K010R0100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 33000249000 Factory Stock |
|
$0.2584 / $0.2958 | Buy Now |
DISTI #
TPSD107K010R0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343 Metric] - Tape and Reel (Alt: TPSD107K010R0100) RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TPSD107K010R0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343 Metric] - Tape and Reel (Alt: TPSD107K010R0100) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 249000 Factory Stock |
|
$0.2686 / $0.2924 | Buy Now |
DISTI #
581-TPSD107K010R0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100uF 10V 10% L ESR RoHS: Compliant | 48434 |
|
$0.4100 / $0.8600 | Buy Now |
Part Details for TPSD107K010R0100
TPSD107K010R0100 CAD Models
TPSD107K010R0100 Part Data Attributes:
|
TPSD107K010R0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD107K010R0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 490 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD107K010R0100
This table gives cross-reference parts and alternative options found for TPSD107K010R0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD107K010R0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD107K010CSSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD107K010R0100 vs TBJD107K010CSSD0823 |
TCKIA107DTLSR125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPSD107K010R0100 vs TCKIA107DTLSR125 |
TBJD107K010CSLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD107K010R0100 vs TBJD107K010CSLD0024 |
TBWD107K010CBSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD107K010R0100 vs TBWD107K010CBSZ0700 |
TBWD107K010LBSB0H00 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD107K010R0100 vs TBWD107K010LBSB0H00 |
TBWD107K010LSSZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD107K010R0100 vs TBWD107K010LSSZ0845 |
TAWD107K010S0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSD107K010R0100 vs TAWD107K010S0500 |
TBWD107K010CBSZ0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD107K010R0100 vs TBWD107K010CBSZ0045 |
TBWD107K010CBLC0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD107K010R0100 vs TBWD107K010CBLC0045 |
TBWD107K010CRSC0700 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD107K010R0100 vs TBWD107K010CRSC0700 |