Part Details for TCKIA107DTLSR125 by Cal-Chip Electronics
Overview of TCKIA107DTLSR125 by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCKIA107DTLSR125
TCKIA107DTLSR125 CAD Models
TCKIA107DTLSR125 Part Data Attributes
|
TCKIA107DTLSR125
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCKIA107DTLSR125
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 125 mΩ | |
Height | 2.9 mm | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 438 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCKIA107DTLSR125
This table gives cross-reference parts and alternative options found for TCKIA107DTLSR125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKIA107DTLSR125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD107K010CRSZ0923 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TCKIA107DTLSR125 vs TBWD107K010CRSZ0923 |
TBWD107K010CBLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCKIA107DTLSR125 vs TBWD107K010CBLC0924 |
TBWD107K010CBSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCKIA107DTLSR125 vs TBWD107K010CBSZ0924 |
TBJD107K010LRDC0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2917 | Kyocera AVX Components | TCKIA107DTLSR125 vs TBJD107K010LRDC0024 |
TBWD107K010CWSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCKIA107DTLSR125 vs TBWD107K010CWSB0700 |
TBWD107K010CRSC0724 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TCKIA107DTLSR125 vs TBWD107K010CRSC0724 |
TBWD107K010CBSC0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TCKIA107DTLSR125 vs TBWD107K010CBSC0823 |
TBWD107K010CSSC0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TCKIA107DTLSR125 vs TBWD107K010CSSC0800 |
TBWD107K010LSSB0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TCKIA107DTLSR125 vs TBWD107K010LSSB0023 |
TBWD107K010CSLC9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCKIA107DTLSR125 vs TBWD107K010CSLC9900 |