Part Details for TPS7H5005MPWTSEP by Texas Instruments
Overview of TPS7H5005MPWTSEP by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS7H5005MPWTSEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS7H5005MPWTSEPTR-ND
|
DigiKey | RADIATION-TOLERANT, 2-MHZ, DUAL- Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
595-TPS7H5005MPWTSEP
|
Mouser Electronics | Switching Controllers Radiation-tolerant, 2-MHz, dual-output PWM controller with synchronous rectification 24-TSSOP -55 to 125 RoHS: Compliant | 0 |
|
$1,111.3400 | Order Now |
|
Ameya Holding Limited | 41133 |
|
RFQ |
Part Details for TPS7H5005MPWTSEP
TPS7H5005MPWTSEP CAD Models
TPS7H5005MPWTSEP Part Data Attributes
|
TPS7H5005MPWTSEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7H5005MPWTSEP
Texas Instruments
Radiation-tolerant, 2-MHz, dual-output PWM controller with synchronous rectification 24-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-24 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 19.5 mA | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Dose | 50k Rad(Si) V | |
Width | 4.4 mm |