-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage monitor with watchdog timer 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5835
|
Newark | Voltage Monitor, 2.93V, Sot-23-5, Threshold Voltage:2.93V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.1V, Supply Voltage Max:5.5V, Reset Type:Manual, Active-Low/Open-Drain, Digital Ic Case:Sot-23, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3828-33DBVR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 495 |
|
$0.5120 / $0.7070 | Buy Now |
DISTI #
296-32484-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
6873 In Stock |
|
$0.2911 / $0.8700 | Buy Now |
DISTI #
595-TPS3828-33DBVR
|
Mouser Electronics | Supervisory Circuits Processor Sprvisry Circuits RoHS: Compliant | 2836 |
|
$0.2180 / $0.6800 | Buy Now |
|
Bristol Electronics | 2156 |
|
RFQ | ||
|
Bristol Electronics | 1319 |
|
RFQ | ||
DISTI #
TPS3828-33DBVR
|
TME | IC: Supervisor Integrated Circuit, open drain, 1.1÷5.5VDC, Ch: 1 Min Qty: 1 | 329 |
|
$0.5910 / $0.9130 | Buy Now |
|
Ameya Holding Limited | Processor Supervisory Circuits | 8 |
|
RFQ | |
|
Chip1Cloud | IC 2.93V SUPPLY MONITOR SOT23-5 | 1211 |
|
RFQ | |
DISTI #
C1S746203670234
|
Chip1Stop | Supervisors RoHS: Compliant pbFree: Yes Container: Cut Tape | 7242 |
|
$0.4730 / $0.5320 | Buy Now |
|
CHIPMALL.COM LIMITED | IC SUPERVISOR 1 CHANNEL SOT23-5 | 23050 |
|
$0.1361 / $0.3710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3828-33DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3828-33DBVR
Texas Instruments
Voltage monitor with watchdog timer 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.93V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3828-33DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3828-33DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3828-33QDBVRQ1 | Automotive voltage monitor with watchdog timer 5-SOT-23 -40 to 125 | Texas Instruments | TPS3828-33DBVR vs TPS3828-33QDBVRQ1 |
TPS3828-33DBVRG4 | Voltage monitor with watchdog timer 5-SOT-23 -40 to 85 | Texas Instruments | TPS3828-33DBVR vs TPS3828-33DBVRG4 |
TPS3828-33DBVT | Voltage monitor with watchdog timer 5-SOT-23 -40 to 85 | Texas Instruments | TPS3828-33DBVR vs TPS3828-33DBVT |