-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5834
|
Newark | Mp Supervisory Circuit, 2.93V, Sot-23-5, Threshold Voltage:2.93V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.1V, Supply Voltage Max:5.5V, Reset Type:Manual, Active-High/Active-Low, Digital Ic Case:Sot-23, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3825-33DBVR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2852 |
|
$1.1400 / $1.4900 | Buy Now |
DISTI #
296-26953-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1917 In Stock |
|
$0.4939 / $1.2800 | Buy Now |
DISTI #
595-TPS3825-33DBVR
|
Mouser Electronics | Supervisory Circuits Processor Sprvisry Circuits RoHS: Compliant | 7130 |
|
$0.4930 / $1.3000 | Buy Now |
DISTI #
J56:1989_00133990
|
Arrow Electronics | Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2338 | Europe - 3000 |
|
$0.4767 / $0.5180 | Buy Now |
DISTI #
V72:2272_07416109
|
Arrow Electronics | Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2339 Container: Cut Strips | Americas - 2885 |
|
$0.4899 / $1.2540 | Buy Now |
DISTI #
76840236
|
Verical | Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2339 | Americas - 2885 |
|
$0.4899 / $1.0918 | Buy Now |
|
Bristol Electronics | 1650 |
|
RFQ | ||
|
Bristol Electronics | 297 |
|
RFQ | ||
DISTI #
TPS3825-33DBVR
|
TME | IC: Supervisor Integrated Circuit, push-pull, 1.1÷5.5VDC, Ch: 1 Min Qty: 1 | 2767 |
|
$0.9100 / $1.5000 | Buy Now |
|
Ameya Holding Limited | IC: Supervisor Integrated Circuit, push-pull, 1.1÷5.5VDC | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3825-33DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3825-33DBVR
Texas Instruments
voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.93V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3825-33DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3825-33DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3825-33DBVRG4 | voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TPS3825-33DBVR vs TPS3825-33DBVRG4 |
TPS3825-33QDBVRQ1 | Automotive voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 125 | Texas Instruments | TPS3825-33DBVR vs TPS3825-33QDBVRQ1 |
TPS3825-33DBVTG4 | voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TPS3825-33DBVR vs TPS3825-33DBVTG4 |