Datasheets
TPS3825-33DBVTG4 by: Texas Instruments

voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 85

Part Details for TPS3825-33DBVTG4 by Texas Instruments

Overview of TPS3825-33DBVTG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS3825-33DBVTG4

Part # Distributor Description Stock Price Buy
Win Source Electronics IC 2.93V SUPPLY MONITOR SOT-23-5 29221
  • 45 $1.1590
  • 110 $0.9510
  • 165 $0.9210
  • 225 $0.8920
  • 295 $0.8620
  • 390 $0.7730
$0.7730 / $1.1590 Buy Now

Part Details for TPS3825-33DBVTG4

TPS3825-33DBVTG4 CAD Models

TPS3825-33DBVTG4 Part Data Attributes:

TPS3825-33DBVTG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS3825-33DBVTG4 Texas Instruments voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 85
Rohs Code No
Part Life Cycle Code Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description LSSOP, TSOP5/6,.11,37
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature RESET THRESHOLD VOLTAGE IS 2.93V
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G5
JESD-609 Code e4
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Supply Current-Max (Isup) 0.025 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.1 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Threshold Voltage-Nom +2.93V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.6 mm

Alternate Parts for TPS3825-33DBVTG4

This table gives cross-reference parts and alternative options found for TPS3825-33DBVTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3825-33DBVTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS3825-33DBVRG4 voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3825-33DBVTG4 vs TPS3825-33DBVRG4
TPS3825-33QDBVRQ1 Automotive voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 125 Texas Instruments TPS3825-33DBVTG4 vs TPS3825-33QDBVRQ1
Part Number Description Manufacturer Compare
MAX825SEUK-T5 POWER SUPPLY SUPPORT CKT Microchip Technology Inc TPS3825-33DBVTG4 vs MAX825SEUK-T5
MAX825SEXK+T Power Supply Management Circuit, Fixed, 1 Channel, +2.93VV, BICMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN Maxim Integrated Products TPS3825-33DBVTG4 vs MAX825SEXK+T
CAT825STDI-G IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, ROHS COMPLIANT AND HALOGEN FREE, MO-193, TSOT-23, 5 PIN, Power Management Circuit onsemi TPS3825-33DBVTG4 vs CAT825STDI-G
MAX825SEUK+T Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, BICMOS, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products TPS3825-33DBVTG4 vs MAX825SEUK+T
MAX825SEUK-T Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products TPS3825-33DBVTG4 vs MAX825SEUK-T
MAX6319LHUK29A-T Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO5, SOT-23, 5 PIN Maxim Integrated Products TPS3825-33DBVTG4 vs MAX6319LHUK29A-T
MAX825SEXK+ Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO5, LEAD FREE, SC-70, 5 PIN Maxim Integrated Products TPS3825-33DBVTG4 vs MAX825SEXK+
MAX825SEUK-TR POWER SUPPLY SUPPORT CKT Microchip Technology Inc TPS3825-33DBVTG4 vs MAX825SEUK-TR
MAX825SEUK Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, BICMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products TPS3825-33DBVTG4 vs MAX825SEUK
MAX6319LHUK33C-T Power Supply Support Circuit, Fixed, 1 Channel, +3.3VV, PDSO5, SOT-23, 5 PIN Maxim Integrated Products TPS3825-33DBVTG4 vs MAX6319LHUK33C-T

TPS3825-33DBVTG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS3825-33DBVTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS3825-33DBVTG4 by Texas Instruments

  • Please alert me when TPS3825-33DBVTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS3825-33DBVTG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS3825-33DBVTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS3825-33DBVTG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS3825-33DBVTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS3825-33DBVTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: