-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25-W stereo, 10- to 30-V supply, analog input Class-D audio amplifier w/ SE outputs 24-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8038
|
Newark | Audio Power Amp, D, -40 To 85Deg C, Msl:Msl 3 - 168 Hours, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA3123D2PWPR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1970 |
|
$6.7500 / $8.7300 | Buy Now |
DISTI #
296-22008-1-ND
|
DigiKey | IC AMP CLASS D STER 25W 24HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3738 In Stock |
|
$3.5267 / $6.4600 | Buy Now |
DISTI #
595-TPA3123D2PWPR
|
Mouser Electronics | Audio Amplifiers 25W St Class-D Aud Pwr Amp RoHS: Compliant | 2240 |
|
$3.5100 / $5.8200 | Buy Now |
DISTI #
V72:2272_07408021
|
Arrow Electronics | Audio Amp Speaker 2-CH Stereo 20W Class-D 24-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2247 Container: Cut Strips | Americas - 1752 |
|
$3.4440 / $3.7710 | Buy Now |
DISTI #
66352716
|
Verical | Audio Amp Speaker 2-CH Stereo 20W Class-D 24-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2247 | Americas - 1752 |
|
$3.4440 / $3.7710 | Buy Now |
|
Bristol Electronics | 1985 |
|
RFQ | ||
|
Quest Components | AUDIO AMPLIFIER, 25W, 2 CHANNEL(S), 1 FUNC, CMOS, PDSO24 | 1588 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 25W, 2 CHANNEL(S), 1 FUNC, CMOS, PDSO24 | 55 |
|
$2.4200 / $3.6300 | Buy Now |
DISTI #
TPA3123D2PWPR
|
TME | IC: audio amplifier, Pout: 50W, 10÷30VDC, Ch: 2, Amp.class: D, 4Ω Min Qty: 1 | 0 |
|
$4.9000 / $7.3500 | RFQ |
|
Ameya Holding Limited | IC AMP AUDIO PWR 25W D 24TSSOP | 9460 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA3123D2PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA3123D2PWPR
Texas Instruments
25-W stereo, 10- to 30-V supply, analog input Class-D audio amplifier w/ SE outputs 24-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 31.8 dB | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 99 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 25 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 37 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPA3123D2PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA3123D2PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA3123D2PWPG4 | 25-W Stereo Class-D Audio Power Amplifier with SE Outputs (TPA3123) 24-HTSSOP -40 to 85 | Texas Instruments | TPA3123D2PWPR vs TPA3123D2PWPG4 |