-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
320mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y4265
|
Newark | Mosfet, P-Ch, 60V, 0.32A, 150Deg C, 1W, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:320Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.4V Rohs Compliant: Yes |Microchip TP0606N3-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1995 |
|
$0.7000 / $0.7640 | Buy Now |
DISTI #
44AC3371
|
Newark | Mosfet, P-Ch, -0.32A, -60V, To-92-3, Transistor Polarity:P Channel, Continuous Drain Current Id:-320Ma, Drain Source Voltage Vds:-60V, On Resistance Rds(On):3Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-2.4V, Power Rohs Compliant: Yes |Microchip TP0606N3-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1167 |
|
$0.8370 / $1.1200 | Buy Now |
DISTI #
TP0606N3-G-ND
|
DigiKey | MOSFET P-CH 60V 320MA TO92-3 Min Qty: 1 Lead time: 7 Weeks Container: Bag |
922 In Stock |
|
$0.8300 / $1.1100 | Buy Now |
DISTI #
TP0606N3-G
|
Avnet Americas | Trans MOSFET P-CH 60V 0.32A 3-Pin TO-92 Bag - Bag (Alt: TP0606N3-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.8300 / $1.1100 | Buy Now |
DISTI #
53Y4265
|
Avnet Americas | Trans MOSFET P-CH 60V 0.32A 3-Pin TO-92 Bag - Bulk (Alt: 53Y4265) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 2045 Partner Stock |
|
$0.8630 / $1.1500 | Buy Now |
DISTI #
689-TP0606N3-G
|
Mouser Electronics | MOSFET 60V 3.5Ohm RoHS: Compliant | 1377 |
|
$0.8300 / $1.1100 | Buy Now |
DISTI #
TP0606N3-G
|
Microchip Technology Inc | MOSFET, P-CHANNEL ENHANCEMENT-MODE, -60V, 3.5 Ohm, Projected EOL: 2034-06-02 RoHS: Compliant pbFree: Yes |
2000 Alternates Available |
|
$0.6400 / $1.1100 | Buy Now |
DISTI #
70451577
|
RS | MOSFET, P-CHANNEL ENHANCEMENT-MODE, -60V, 3.5 Ohm3 TO-92 BAG | Microchip Technology Inc. TP0606N3-G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5600 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET P-CH Si 60V 0.32A 3-Pin TO-92 Bag RoHS: Compliant |
1850 In Stock 2000 Factory Stock |
|
$0.5130 / $0.6370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TP0606N3-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TP0606N3-G
Microchip Technology Inc
320mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.32 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 35 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |