Part Details for TMS320C6657CZHA by Texas Instruments
Overview of TMS320C6657CZHA by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C6657CZHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0246
|
Newark | Dsp, 1Ghz, Fcbga-625, Dsp Type:Fixed Point, No. Of Bits:16Bit, Frequency:1Ghz, Flash Memory Size:-, Dsp Case Style:Fcbga, No. Of Pins:625Pins, No. Of I/O S:32I/O S, No. Of Mips:-, Embedded Interface Type:Ethernet, I2C, Spi, Uart, Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320C6657CZHA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$115.4800 / $120.4800 | Buy Now |
DISTI #
296-41881-ND
|
DigiKey | IC DSP FIX/FLOAT POINT 625FCBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
93 In Stock |
|
$107.1208 / $116.1100 | Buy Now |
DISTI #
595-TMS320C6657CZHA
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Fixed/Float Pt DSP RoHS: Compliant | 0 |
|
$103.3700 / $116.0800 | Order Now |
|
Ameya Holding Limited | IC DSP FIX/FLOAT POINT 625FCBGA | 180 |
|
RFQ | |
|
Chip1Cloud | Fixed and Floating-Point Digital Signal Processor | 4310 |
|
RFQ | |
DISTI #
3123397
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$117.6379 / $123.5689 | Buy Now |
DISTI #
3123397
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$116.4407 / $160.6074 | Buy Now |
|
Win Source Electronics | Fixed and Floating-Point Digital Signal Processor | 1333 |
|
$150.7250 / $168.1160 | Buy Now |
Part Details for TMS320C6657CZHA
TMS320C6657CZHA CAD Models
TMS320C6657CZHA Part Data Attributes:
|
TMS320C6657CZHA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6657CZHA
Texas Instruments
High performance dual-core C66x fixed and floating-point DSP- up to 1.25GHz, 2 UART 625-FCBGA -40 to 100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 21 X 21 MM, GREEN, PLASTIC, BGA-625 | |
Pin Count | 625 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 24 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B625 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 72 | |
Number of Terminals | 625 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA625,25X25,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
ROM Programmability | MROM | |
Seated Height-Max | 2.99 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6657CZHA
This table gives cross-reference parts and alternative options found for TMS320C6657CZHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6657CZHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6657GZH | IC 16-BIT, OTHER DSP, PBGA625, 21 X 21 MM, PLASTIC, BGA-625, Digital Signal Processor | Texas Instruments | TMS320C6657CZHA vs TMS320C6657GZH |
TMS320C6657CZH | High performance dual-core C66x fixed and floating-point DSP- up to 1.25GHz, 2 UART 625-FCBGA 0 to 85 | Texas Instruments | TMS320C6657CZHA vs TMS320C6657CZH |