Part Details for TMS320C6657GZH by Texas Instruments
Overview of TMS320C6657GZH by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS320C6657GZH
TMS320C6657GZH CAD Models
TMS320C6657GZH Part Data Attributes:
|
TMS320C6657GZH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6657GZH
Texas Instruments
IC 16-BIT, OTHER DSP, PBGA625, 21 X 21 MM, PLASTIC, BGA-625, Digital Signal Processor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FBGA, | |
Pin Count | 625 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B625 | |
Length | 21 mm | |
Low Power Mode | YES | |
Number of Terminals | 625 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Seated Height-Max | 2.99 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6657GZH
This table gives cross-reference parts and alternative options found for TMS320C6657GZH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6657GZH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6657CZH | High performance dual-core C66x fixed and floating-point DSP- up to 1.25GHz, 2 UART 625-FCBGA 0 to 85 | Texas Instruments | TMS320C6657GZH vs TMS320C6657CZH |
TMS320C6657CZHA | High performance dual-core C66x fixed and floating-point DSP- up to 1.25GHz, 2 UART 625-FCBGA -40 to 100 | Texas Instruments | TMS320C6657GZH vs TMS320C6657CZHA |