Part Details for TLV320AIC15IDBT by Texas Instruments
Overview of TLV320AIC15IDBT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TLV320AIC15IDBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV320AIC15IDBT-ND
|
DigiKey | IC SGL CH CODEC LP LV 30-TSSOP Min Qty: 20 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
316 In Stock |
|
$15.2300 | Buy Now |
DISTI #
296-12505-5-ND
|
DigiKey | IC SGL CH CODEC LP LV 30-TSSOP Min Qty: 20 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.0972 | Buy Now |
DISTI #
595-TLV320AIC15IDBT
|
Mouser Electronics | Interface - CODECs Lo-Pwr Mono Voice Band CODEC RoHS: Compliant | 191 |
|
$14.6800 / $20.5400 | Buy Now |
|
Rochester Electronics | TLV320AIC15 Low-Power Mono Voice Band CODEC RoHS: Compliant Status: Active Min Qty: 1 | 316 |
|
$13.0700 / $15.3700 | Buy Now |
|
Ameya Holding Limited | 30PIN/26 KSPS 16 BIT CODEC 1.1V I/O w/o driver | 40 |
|
RFQ |
Part Details for TLV320AIC15IDBT
TLV320AIC15IDBT CAD Models
TLV320AIC15IDBT Part Data Attributes:
|
TLV320AIC15IDBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC15IDBT
Texas Instruments
Low-Power Mono Voice Band CODEC 30-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-30 | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 3.3V ANALOG SUPPLY | |
Analog Input-Max | 2 V | |
Filter | YES | |
Input Code | TWOS COMPLEMENT | |
Input Type | SINGLE-ENDED/DIFF | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP30,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PROGRAMMABLE CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for TLV320AIC15IDBT
This table gives cross-reference parts and alternative options found for TLV320AIC15IDBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC15IDBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC15CDBTG4 | PROGRAMMABLE CODEC, PDSO30, GREEN, PLASTIC, SOP-30 | Texas Instruments | TLV320AIC15IDBT vs TLV320AIC15CDBTG4 |
TLV320AIC15CDBTR | IC PROGRAMMABLE CODEC, PDSO30, GREEN, PLASTIC, SOP-30, Codec | Texas Instruments | TLV320AIC15IDBT vs TLV320AIC15CDBTR |
TLV320AIC15IDBTRG4 | PROGRAMMABLE CODEC, PDSO30, GREEN, PLASTIC, SOP-30 | Texas Instruments | TLV320AIC15IDBT vs TLV320AIC15IDBTRG4 |