Part Details for TLV320AIC15CDBTG4 by Texas Instruments
Overview of TLV320AIC15CDBTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TLV320AIC15CDBTG4
TLV320AIC15CDBTG4 CAD Models
TLV320AIC15CDBTG4 Part Data Attributes:
|
TLV320AIC15CDBTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC15CDBTG4
Texas Instruments
PROGRAMMABLE CODEC, PDSO30, GREEN, PLASTIC, SOP-30
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP30,.25,20 | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 3.3V DIGTAL SUPPLY, TLV320AIC15IDBTG4 THIS PART IS DELELTED FOR LEAF CLASS FIX | |
Analog Input-Max | 2 V | |
Filter | YES | |
Input Code | TWOS COMPLEMENT | |
Input Type | SINGLE-ENDED/DIFF | |
JESD-30 Code | R-PDSO-G30 | |
Length | 7.8 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | VOLTAGE | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP30,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PROGRAMMABLE CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for TLV320AIC15CDBTG4
This table gives cross-reference parts and alternative options found for TLV320AIC15CDBTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC15CDBTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC15CDBTR | IC PROGRAMMABLE CODEC, PDSO30, GREEN, PLASTIC, SOP-30, Codec | Texas Instruments | TLV320AIC15CDBTG4 vs TLV320AIC15CDBTR |
TLV320AIC15IDBTG4 | Low-Power Mono Voice Band CODEC 30-TSSOP -40 to 85 | Texas Instruments | TLV320AIC15CDBTG4 vs TLV320AIC15IDBTG4 |
TLV320AIC15IDBTRG4 | PROGRAMMABLE CODEC, PDSO30, GREEN, PLASTIC, SOP-30 | Texas Instruments | TLV320AIC15CDBTG4 vs TLV320AIC15IDBTRG4 |
TLV320AIC15IDBTR | PROGRAMMABLE CODEC, PDSO30, GREEN, PLASTIC, TSSOP-30 | Texas Instruments | TLV320AIC15CDBTG4 vs TLV320AIC15IDBTR |