-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJA1043 - High-speed CAN transceiver SON 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7850
|
Newark | Can Transceiver, 5Mbps, 5.5V, Hvson-14, Ic Interface Type:Can, No. Of Tx Buffers:-, No. Of Rx Buffers:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Hvson, No. Of Pins:14Pins, Operating Temperature Rohs Compliant: Yes |Nxp TJA1043TKY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 33704 |
|
$1.3700 / $2.3800 | Buy Now |
DISTI #
41AH8283
|
Newark | Can Transceiver, 5Mbps, 5.5V, Hvson-14, Ic Interface Type:Can, No. Of Tx Buffers:-, No. Of Rx Buffers:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Hvson, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |Nxp TJA1043TKY Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4200 | Buy Now |
DISTI #
67X7079
|
Newark | High-Speed Can Transceiver With Standby And Sleep Mode/ Reel Rohs Compliant: Yes |Nxp TJA1043TKY Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9700 / $1.1700 | Buy Now |
DISTI #
568-15119-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 14HVSON Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
162 In Stock |
|
$1.0180 / $2.3100 | Buy Now |
DISTI #
TJA1043TKY
|
Avnet Americas | CAN High Speed Transceiver 5Mbps Normal/Sleep/Standby 4.5V to 5.5V 14-Pin HVSON T/R - Tape and Reel (Alt: TJA1043TKY) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9691 / $1.0699 | Buy Now |
DISTI #
771-TJA1043TKY
|
Mouser Electronics | CAN Interface IC High-speed CAN transceiver RoHS: Compliant | 55876 |
|
$0.9980 / $2.2900 | Buy Now |
DISTI #
V72:2272_06547287
|
Arrow Electronics | CAN 5Mbps Normal/Sleep/Standby 5V Automotive AEC-Q100 14-Pin HVSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2315 Container: Cut Strips | Americas - 17979 |
|
$0.9942 / $2.2515 | Buy Now |
|
Future Electronics | CAN Interface IC High-speed CAN transceiver RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
DISTI #
67560565
|
Verical | CAN 5Mbps Normal/Sleep/Standby 5V Automotive AEC-Q100 14-Pin HVSON EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2315 | Americas - 17979 |
|
$0.9942 / $2.2515 | Buy Now |
DISTI #
71213048
|
Verical | CAN 5Mbps Normal/Sleep/Standby 5V Automotive AEC-Q100 14-Pin HVSON EP T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 5980 |
|
$1.2375 / $1.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1043TKY
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1043TKY
NXP Semiconductors
TJA1043 - High-speed CAN transceiver SON 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 3 X 4.50 MM, 0.85 MM HEIGHT,GREEN, PLASTIC, MO-229, SOT1086-2, HVSON-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT1086-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | SOLCC14,.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TJA1043TKY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1043TKY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935261511005 | IC DATACOM, INTERFACE CIRCUIT, UUC15, DIE-15, Network Interface | NXP Semiconductors | TJA1043TKY vs 935261511005 |
TJA1040T/S965,518 | TJA1040T | NXP Semiconductors | TJA1043TKY vs TJA1040T/S965,518 |
TLE8251VSJ | Interface Circuit, PDSO8, SOP-8 | Infineon Technologies AG | TJA1043TKY vs TLE8251VSJ |
HI-5115113PSI | LINE TRANSCEIVER, PDSO18, PLASTIC, WSOIC-18 | Holt Integrated Circuits Inc | TJA1043TKY vs HI-5115113PSI |
HI-5112PSI | Interface Circuit, PDSO18, WSOIC-18 | Holt Integrated Circuits Inc | TJA1043TKY vs HI-5112PSI |
PCA82C250T/YMBJ | PCA82C250 - CAN controller interface SOIC 8-Pin | NXP Semiconductors | TJA1043TKY vs PCA82C250T/YMBJ |
TLE9250VLE | Interface Circuit, PDSO8, TSON-8 | Infineon Technologies AG | TJA1043TKY vs TLE9250VLE |
TJA1041AT/M,112 | TJA1041A - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin | NXP Semiconductors | TJA1043TKY vs TJA1041AT/M,112 |
SP000938316 | Interface Circuit, | Infineon Technologies AG | TJA1043TKY vs SP000938316 |
TJA1050T/N1M,118 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TJA1043TKY vs TJA1050T/N1M,118 |