Part Details for TJA1041AT/M,112 by NXP Semiconductors
Overview of TJA1041AT/M,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Communication and Networking
Automotive
Part Details for TJA1041AT/M,112
TJA1041AT/M,112 CAD Models
TJA1041AT/M,112 Part Data Attributes:
|
TJA1041AT/M,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1041AT/M,112
NXP Semiconductors
TJA1041A - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TJA1041AT/M,112
This table gives cross-reference parts and alternative options found for TJA1041AT/M,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1041AT/M,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1052IT/1 | DATACOM, INTERFACE CIRCUIT, PDSO16, 7.50 MM, PLASTIC, SOT162-1, MS-013, SOP-16 | NXP Semiconductors | TJA1041AT/M,112 vs TJA1052IT/1 |
TJA1057GTK | DATACOM, INTERFACE CIRCUIT | NXP Semiconductors | TJA1041AT/M,112 vs TJA1057GTK |
935261512512 | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Network Interface | NXP Semiconductors | TJA1041AT/M,112 vs 935261512512 |
TJA1054T/N,512 | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TJA1041AT/M,112 vs TJA1054T/N,512 |
935261512118 | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | TJA1041AT/M,112 vs 935261512118 |
TJA1048TK | DATACOM, INTERFACE CIRCUIT, PDSO14, 3 X 4.50 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, MO-229, SOT1086-2, VSON-14 | NXP Semiconductors | TJA1041AT/M,112 vs TJA1048TK |
TH8051 | Interface Circuit, PDSO8, | Melexis Microelectronic Integrated Systems | TJA1041AT/M,112 vs TH8051 |
IFX1040SJXUMA1 | Interface Circuit, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TJA1041AT/M,112 vs IFX1040SJXUMA1 |
HI-5115113PSI | LINE TRANSCEIVER, PDSO18, PLASTIC, WSOIC-18 | Holt Integrated Circuits Inc | TJA1041AT/M,112 vs HI-5115113PSI |
HI-5112PSI | Interface Circuit, PDSO18, WSOIC-18 | Holt Integrated Circuits Inc | TJA1041AT/M,112 vs HI-5112PSI |