Part Details for TCJB227M006R0200 by Kyocera AVX Components
Overview of TCJB227M006R0200 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJB227M006R0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6802
|
Newark | Cap, Tant, Polymer, 220Uf, 6.3V, 1210, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:B, Esr:0.2Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kyocera Avx TCJB227M006R0200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$0.2850 | Buy Now |
DISTI #
478-5749-1-ND
|
DigiKey | CAP TANT POLY 220UF 6.3V 1210 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11749 In Stock |
|
$0.4125 / $1.2900 | Buy Now |
DISTI #
TCJB227M006R0200
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, B, 200 mohm, 1210 [3528-21 Metric] (Alt: TCJB227M006R0200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.0235 | Buy Now |
DISTI #
52R6802
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, B, 200 mohm, 1210 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 52R6802) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 4 Partner Stock |
|
$0.6760 | Buy Now |
DISTI #
581-TCJB227M006R0200
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=200mOhm RoHS: Compliant | 5617 |
|
$0.3980 / $1.1600 | Buy Now |
DISTI #
70475247
|
RS | 220uF SMD Solid Polymer Tantalum Electrolytic Capacitor,6.3VDC +/-20%,TCJ Series | AVX TCJB227M006R0200 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 / $1.1800 | RFQ |
|
Future Electronics | TCJ Series 220 uF ±20 % 6.3V SMT Solid Polymer Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.3800 / $0.3900 | Buy Now |
|
Bristol Electronics | 514 |
|
RFQ | ||
DISTI #
TCJB227M006R0200
|
TTI | Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=200mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.4460 / $0.4550 | Buy Now |
DISTI #
TCJB227M006R0200.
|
TTI | Tantalum Capacitors - Polymer 220UF 6.3V 20% ESR200 3528-21 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape | Americas - 0 |
|
$0.7700 | Buy Now |
Part Details for TCJB227M006R0200
TCJB227M006R0200 CAD Models
TCJB227M006R0200 Part Data Attributes
|
TCJB227M006R0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJB227M006R0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 200 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.132 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 400 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TCJB227M006R0200
This table gives cross-reference parts and alternative options found for TCJB227M006R0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJB227M006R0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCOB0J227M8R-EN1 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCJB227M006R0200 vs TCOB0J227M8R-EN1 |