Part Details for TCOB0J227M8R-EN1 by Kyocera AVX Components
Overview of TCOB0J227M8R-EN1 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCOB0J227M8R-EN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCOB0J227M8R-EN1CT-ND
|
DigiKey | CAP TANT POLY 220UF 6.3V 1411 Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3396 In Stock |
|
$0.3840 / $1.2700 | Buy Now |
DISTI #
755-TCOB0J227M8R-EN1
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3 VDC 220 uF 1210 20 % ESR=35 mOhms RoHS: Compliant | 6268 |
|
$0.3490 / $1.0300 | Buy Now |
|
Future Electronics | 220uF 6.3V 35m100kHz 20% CASEB352821 Tantalum Capacitors ROHS RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.3600 / $0.3800 | Buy Now |
DISTI #
TCOB0J227M8R-EN1
|
Avnet Asia | AVXTCOB0J227M8R-EN1 POLYMER 220 ?F 6.3 (Alt: TCOB0J227M8R-EN1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 45 Weeks, 0 Days | 10000 |
|
RFQ |
Part Details for TCOB0J227M8R-EN1
TCOB0J227M8R-EN1 CAD Models
TCOB0J227M8R-EN1 Part Data Attributes:
|
TCOB0J227M8R-EN1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCOB0J227M8R-EN1
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100KHZ; RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.139 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1900 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TCOB0J227M8R-EN1
This table gives cross-reference parts and alternative options found for TCOB0J227M8R-EN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCOB0J227M8R-EN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTMOJ227BT070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TCOB0J227M8R-EN1 vs PTMOJ227BT070 |