Part Details for TC1232COA713 by Microchip Technology Inc
Overview of TC1232COA713 by Microchip Technology Inc
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for TC1232COA713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH2288
|
Newark | Microprocessor Monitor, 0 To 70Deg C Rohs Compliant: Yes |Microchip TC1232COA713 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 884 |
|
$1.4100 / $1.8500 | Buy Now |
DISTI #
92C5733
|
Newark | Ic, power Supply Supervisor, sop,8Pin, plastic Rohs Compliant: Yes |Microchip TC1232COA713 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3900 | Buy Now |
DISTI #
TC1232COA713CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
2469 In Stock |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
TC1232COA713
|
Avnet Americas | Processor Supervisor 4.62V/4.37V 4.5V to 4.75V 8-Pin SOIC N T/R - Tape and Reel (Alt: TC1232COA713) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
579-TC1232COA713
|
Mouser Electronics | Supervisory Circuits Microprocessor Montr RoHS: Compliant | 3160 |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
V72:2272_06514210
|
Arrow Electronics | Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2316 Container: Cut Strips | Americas - 2665 |
|
$1.0387 / $1.4140 | Buy Now |
DISTI #
TC1232COA713
|
Microchip Technology Inc | Microprocessor Monitor, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2300 Alternates Available |
|
$1.0300 / $1.7800 | Buy Now |
DISTI #
70452381
|
RS | Microprocessor Monitor8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. TC1232COA713 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 / $1.5600 | RFQ |
|
Future Electronics | TC1232 Series 4.37 V 250 ms Fully Integrated Processor Supervisor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.62V/4.37V 4.5V to 4.75V 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R RoHS: Compliant |
6648 In Stock |
|
$0.8830 / $0.9430 | Buy Now |
Part Details for TC1232COA713
TC1232COA713 CAD Models
TC1232COA713 Part Data Attributes:
|
TC1232COA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1232COA713
Microchip Technology Inc
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.37V, +4.62V | |
Width | 3.9 mm |
Alternate Parts for TC1232COA713
This table gives cross-reference parts and alternative options found for TC1232COA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1232COA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1232COATR | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | TC1232COA713 vs TC1232COATR |
TC1232EOA713G | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC1232COA713 vs TC1232EOA713G |
TC1232EOAG | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC1232COA713 vs TC1232EOAG |
TC1232EOATR | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC1232COA713 vs TC1232EOATR |
TC1232COAG | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC1232COA713 vs TC1232COAG |
TC1232EOART | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | TC1232COA713 vs TC1232EOART |