Part Details for TC1232COE713 by Microchip Technology Inc
Overview of TC1232COE713 by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for TC1232COE713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5735
|
Newark | Ic, power Supply Supervisor, sop,16Pin, plastic Rohs Compliant: Yes |Microchip TC1232COE713 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3800 | Buy Now |
DISTI #
TC1232COE713-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16SOIC Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3100 | Buy Now |
DISTI #
TC1232COE713
|
Avnet Americas | Processor Supervisor 4.62V/4.37V 4.5V to 4.75V 16-Pin SOIC W T/R - Tape and Reel (Alt: TC1232COE713) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.3100 / $3.0500 | Buy Now |
DISTI #
579-TC1232COE713
|
Mouser Electronics | Supervisory Circuits Microprocessor Montr RoHS: Compliant | 0 |
|
$2.3100 | Order Now |
DISTI #
TC1232COE713
|
Microchip Technology Inc | Microprocessor Monitor, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
492 Alternates Available |
|
$1.7800 / $3.0500 | Buy Now |
DISTI #
70569463
|
RS | IC MPU MONITOR 4.5V 16-SOIC | Microchip Technology Inc. TC1232COE713 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 / $2.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 16-Pin SOIC W T/R RoHS: Compliant | 10000 Factory Stock |
|
$1.3200 / $2.7600 | Buy Now |
|
Bristol Electronics | 1999 |
|
RFQ | ||
|
Quest Components | 1599 |
|
$1.4280 / $3.8080 | Buy Now |
Part Details for TC1232COE713
TC1232COE713 CAD Models
TC1232COE713 Part Data Attributes:
|
TC1232COE713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1232COE713
Microchip Technology Inc
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.37V, +4.62V | |
Width | 7.5 mm |
Alternate Parts for TC1232COE713
This table gives cross-reference parts and alternative options found for TC1232COE713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1232COE713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1232EOE713 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Microchip Technology Inc | TC1232COE713 vs TC1232EOE713 |
TC1232COE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Microchip Technology Inc | TC1232COE713 vs TC1232COE |