Part Details for SS24LW by Taiwan Semiconductor
Overview of SS24LW by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SS24LW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS24LWCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A SOD123W Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27656 In Stock |
|
$0.0532 / $0.4400 | Buy Now |
DISTI #
SS24LW
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin SOD-123W T/R - Tape and Reel (Alt: SS24LW) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0283 / $0.0319 | Buy Now |
DISTI #
821-SS24LW
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A, 40V, Schottky Rectifier RoHS: Compliant | 18240 |
|
$0.0490 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0351 | Buy Now |
DISTI #
SS24LW
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin SOD-123W T/R - Tape and Reel (Alt: SS24LW) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0283 / $0.0319 | Buy Now |
DISTI #
SS24LW
|
TME | Diode: Schottky rectifying, SMD, 40V, 2A, SOD123W, reel,tape Min Qty: 10 | 0 |
|
$0.0522 / $0.0783 | RFQ |
DISTI #
SS24LW
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin SOD-123W T/R - Tape and Reel (Alt: SS24LW) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0283 / $0.0319 | Buy Now |
DISTI #
SS24LW
|
EBV Elektronik | Diode Schottky 40V 2A 2-Pin SOD-123W T/R (Alt: SS24LW) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for SS24LW
SS24LW CAD Models
SS24LW Part Data Attributes
|
SS24LW
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS24LW
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS24LW
This table gives cross-reference parts and alternative options found for SS24LW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS24LW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB068L-40DDTE25 | Rectifier Diode, | ROHM Semiconductor | SS24LW vs RB068L-40DDTE25 |
SK24A | Rectifier Diode, | Surge Components Inc | SS24LW vs SK24A |
B240Q-13-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SS24LW vs B240Q-13-F |
SS24ALH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS24LW vs SS24ALH |
SS24LHR3G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS24LW vs SS24LHR3G |
SS24H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SS24LW vs SS24H |
B240AE-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN | Diodes Incorporated | SS24LW vs B240AE-13 |
SS24L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SS24LW vs SS24L |
SS24LWHRVG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Taiwan Semiconductor | SS24LW vs SS24LWHRVG |
SS24LWH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Taiwan Semiconductor | SS24LW vs SS24LWH |