Part Details for SS24ALH by Taiwan Semiconductor
Overview of SS24ALH by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SS24ALH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS24ALHTR-ND
|
DigiKey | 2A, 40V, SCHOTTKY RECTIFIER Min Qty: 28000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0654 / $0.0800 | Buy Now |
DISTI #
SS24ALH
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin Thin SMA T/R - Tape and Reel (Alt: SS24ALH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0653 / $0.0725 | Buy Now |
DISTI #
821-SS24ALH
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A, 40V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.0650 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 | 0 |
|
$0.0797 | Buy Now |
DISTI #
SS24ALH
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin Thin SMA T/R - Tape and Reel (Alt: SS24ALH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0653 / $0.0725 | Buy Now |
DISTI #
SS24ALH
|
TME | Diode: Schottky rectifying, SMD, 40V, 2A, thinSMA, reel,tape Min Qty: 3 | 0 |
|
$0.1410 / $0.2710 | RFQ |
Part Details for SS24ALH
SS24ALH CAD Models
SS24ALH Part Data Attributes:
|
SS24ALH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS24ALH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS24ALH
This table gives cross-reference parts and alternative options found for SS24ALH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS24ALH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XBS204S19R-G | Rectifier Diode, | Torex Semiconductor LTD | SS24ALH vs XBS204S19R-G |
B240H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | WEITRON INTERNATIONAL CO., LTD. | SS24ALH vs B240H |
SS24LHMQG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS24ALH vs SS24LHMQG |
CMSH2-40LPBFREE | Rectifier Diode, | Central Semiconductor Corp | SS24ALH vs CMSH2-40LPBFREE |
SMD24PL-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SS24ALH vs SMD24PL-TP |
SS24A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | SS24ALH vs SS24A |
SK24F_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | SS24ALH vs SK24F_R1_00001 |
SR24FT/R13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, GREEN, PLASTIC, SMAF, 2 PIN | PanJit Semiconductor | SS24ALH vs SR24FT/R13 |
FS24A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | SS24ALH vs FS24A |
SK24A | Rectifier Diode, | Surge Components Inc | SS24ALH vs SK24A |