-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K8017
|
Newark | Schottky Rectifier, 1A 60V Do-214Ac, Repetitive Peak Reverse Voltage:60V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:750Mv, Product Range:Ss Series Rohs Compliant: Yes |Vishay SS16-E3/61T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1889 |
|
$0.0940 / $0.1030 | Buy Now |
DISTI #
85W3433
|
Newark | Diode, Schottky, 1A, 60V, Do-214Ac-2, Full Reel, Repetitive Peak Reverse Voltage:60V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:750Mv Rohs Compliant: Yes |Vishay SS16-E3/61T Min Qty: 1800 Package Multiple: 1 Date Code: 1 Container: Reel | 10800 |
|
$0.0670 | Buy Now |
DISTI #
82AC0116
|
Newark | Zener Diode Do214-E3 Rohs Compliant: Yes |Vishay SS16-E3/61T Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 21600 |
|
$0.0850 / $0.0870 | Buy Now |
DISTI #
SS16-E3/61T
|
Avnet Americas | Schottky Rectifier, 60 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 750 mV - Tape and Reel (Alt: SS16-E3/61T) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 21600 |
|
$0.0329 / $0.0418 | Buy Now |
DISTI #
SS16-E3/61T
|
Avnet Americas | Schottky Rectifier, 60 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 750 mV - Tape and Reel (Alt: SS16-E3/61T) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0329 / $0.0418 | Buy Now |
DISTI #
SS16-E3/61T
|
Avnet Americas | Schottky Rectifier, 60 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 750 mV - Tape and Reel (Alt: SS16-E3/61T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.0329 / $0.0408 | Buy Now |
DISTI #
77K8017
|
Avnet Americas | Schottky Rectifier, 60 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 750 mV - Product that comes on tape, but is not reeled (Alt: 77K8017) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 1889 Partner Stock |
|
$0.1360 / $0.3940 | Buy Now |
DISTI #
85W3433
|
Avnet Americas | Schottky Rectifier, 60 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 750 mV - Tape and Reel (Alt: 85W3433) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 3 Days Container: Reel | 10800 Partner Stock |
|
$0.0890 / $0.0950 | Buy Now |
DISTI #
625-SS16-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0 Amp 60 Volt RoHS: Compliant | 295835 |
|
$0.0520 / $0.3500 | Buy Now |
DISTI #
V36:1790_07457670
|
Arrow Electronics | Diode Schottky 60V 1A 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Date Code: 2335 | Americas - 405000 |
|
$0.0418 / $0.0565 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS16-E3/61T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS16-E3/61T
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SS16-E3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS16-E3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS16_R1_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SS16-E3/61T vs SS16_R1_00001 |
SS16-G | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SS16-E3/61T vs SS16-G |
SS16-LTP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | SS16-E3/61T vs SS16-LTP-HF |
SS16 | Rectifier Diode, Avalanche, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SPC Multicomp | SS16-E3/61T vs SS16 |
SS16HE3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SS16-E3/61T vs SS16HE3_A/H |
SS16-M3/61T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SS16-E3/61T vs SS16-M3/61T |
SS16R2G | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SS16-E3/61T vs SS16R2G |
SS16 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Promax-Johnton Electronic Corporation | SS16-E3/61T vs SS16 |
SS16HE3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SS16-E3/61T vs SS16HE3_A/I |
SS16-T3 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SS16-E3/61T vs SS16-T3 |