Part Details for SS16-AU_R1_100A1 by PanJit Semiconductor
Overview of SS16-AU_R1_100A1 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS16-AU_R1_100A1
SS16-AU_R1_100A1 CAD Models
SS16-AU_R1_100A1 Part Data Attributes
|
SS16-AU_R1_100A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS16-AU_R1_100A1
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101; TS 16949 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS16-AU_R1_100A1
This table gives cross-reference parts and alternative options found for SS16-AU_R1_100A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS16-AU_R1_100A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS16F4G | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SS16-AU_R1_100A1 vs SS16F4G |
SS16F3 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SS16-AU_R1_100A1 vs SS16F3 |
SS16 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, PLASTIC, HSMA, 2 PIN | Micro Commercial Components | SS16-AU_R1_100A1 vs SS16 |
SS16-AU_R2_100A1 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SS16-AU_R1_100A1 vs SS16-AU_R2_100A1 |
SS16-E3 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | SS16-AU_R1_100A1 vs SS16-E3 |
SS16HR3 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SS16-AU_R1_100A1 vs SS16HR3 |
SS16_NL | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fairchild Semiconductor Corporation | SS16-AU_R1_100A1 vs SS16_NL |
SS16 | 1.0 A, 60 V, Schottky Rectifier, 7500-REEL | onsemi | SS16-AU_R1_100A1 vs SS16 |
SS16_R2_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SS16-AU_R1_100A1 vs SS16_R2_00001 |
SS16-L-TP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | SS16-AU_R1_100A1 vs SS16-L-TP-HF |