Part Details for SR302C333MARTR1 by Kyocera AVX Components
Overview of SR302C333MARTR1 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR302C333MARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M4321
|
Newark | Capacitor,ceramic,33Nf,200Vdc,20-% Tol,20+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx SR302C333MARTR1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4820 / $0.5690 | Buy Now |
DISTI #
SR302C333MARTR1-ND
|
DigiKey | CAP CER 0.033UF 200V X7R RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5224 | Buy Now |
DISTI #
SR302C333MARTR1
|
Avnet Americas | Cap Ceramic 0.033uF 200V X7R 20% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: SR302C333MARTR1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-SR302C333MARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC .033uF X7R 20 % 5.08 mm RoHS: Compliant | 0 |
|
$0.4660 / $0.5120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4840 | Buy Now |
DISTI #
SR302C333MARTR1
|
Avnet Americas | Cap Ceramic 0.033uF 200V X7R 20% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: SR302C333MARTR1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SR302C333MARTR1
|
Avnet Americas | Cap Ceramic 0.033uF 200V X7R 20% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: SR302C333MARTR1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SR302C333MARTR1
SR302C333MARTR1 CAD Models
SR302C333MARTR1 Part Data Attributes:
|
SR302C333MARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR302C333MARTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |