Datasheets
SP208ECA-L/TR by:

Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, LEAD FREE, PLASTIC, SSOP-24

Part Details for SP208ECA-L/TR by Sipex Corporation

Overview of SP208ECA-L/TR by Sipex Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SP208ECA-L/TR

Part # Distributor Description Stock Price Buy
Quest Components QUAD LINE TRANSCEIVER, 24 Pin Plastic SMT 115
  • 1 $3.3270
  • 32 $2.2180
  • 114 $2.0517
$2.0517 / $3.3270 Buy Now

Part Details for SP208ECA-L/TR

SP208ECA-L/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SP208ECA-L/TR Part Data Attributes

SP208ECA-L/TR Sipex Corporation
Buy Now Datasheet
Compare Parts:
SP208ECA-L/TR Sipex Corporation Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, LEAD FREE, PLASTIC, SSOP-24
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SIPEX CORP
Package Description LEAD FREE, PLASTIC, SSOP-24
Reach Compliance Code unknown
Differential Output NO
Driver Number of Bits 4
High Level Input Current-Max 0.001 A
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232; V.28
JESD-30 Code R-PDSO-G24
JESD-609 Code e3
Length 8.2 mm
Moisture Sensitivity Level 2
Number of Functions 4
Number of Terminals 24
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.0032 A
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP24,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 1500 ns
Receiver Number of Bits 4
Seated Height-Max 1.99 mm
Supply Current-Max 6 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 5.29 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP208ECA-L/TR by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP208ECA-L/TR by Sipex Corporation

  • Please alert me when SP208ECA-L/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SP208ECA-L/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP208ECA-L/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SP208ECA-L/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP208ECA-L/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP208ECA-L/TR by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: