Part Details for SP202ECT-L/TR by MaxLinear Inc
Overview of SP202ECT-L/TR by MaxLinear Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP202ECT-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1767-1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1500 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4021 / $0.4712 | Buy Now |
DISTI #
701-SP202ECT-L/TR
|
Mouser Electronics | RS-232 Interface IC HIGH PERFORMANCE RS232 0-70C RoHS: Compliant | 3728 |
|
$0.4020 / $1.0300 | Buy Now |
|
Future Electronics | SP202E Series 120 kbps High Performance RS232 Transceiver - WSOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 12000Reel |
|
$0.4250 / $0.4450 | Buy Now |
|
Future Electronics | SP202E Series 120 kbps High Performance RS232 Transceiver - WSOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.4000 / $0.4300 | Buy Now |
DISTI #
79028985
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2227 | Americas - 9000 |
|
$0.5886 / $0.6923 | Buy Now |
|
Quest Components | DUAL LINE TRANSCEIVER, 16 Pin Plastic SOP | 828 |
|
$0.9075 / $2.2000 | Buy Now |
|
CHIPMALL.COM LIMITED | 240Kbps transceiver 2/2 SOIC-16-300mil RS232 ICs ROHS | 1471 |
|
$0.6170 / $0.8524 | Buy Now |
|
LCSC | 240Kbps transceiver 2/2 SOIC-16-300mil RS232 ICs ROHS | 1471 |
|
$0.6296 / $0.8698 | Buy Now |
|
New Advantage Corporation | SP202E Series 120 kbps High Performance RS232 Transceiver - WSOIC-16 RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 12000 |
|
$0.5400 / $0.5786 | Buy Now |
Part Details for SP202ECT-L/TR
SP202ECT-L/TR CAD Models
SP202ECT-L/TR Part Data Attributes:
|
SP202ECT-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP202ECT-L/TR
MaxLinear Inc
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-D; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 3000 ns | |
Width | 7.5 mm |
Alternate Parts for SP202ECT-L/TR
This table gives cross-reference parts and alternative options found for SP202ECT-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP202ECT-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP232ECT-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Exar Corporation | SP202ECT-L/TR vs SP232ECT-L/TR |
SP202EET-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Exar Corporation | SP202ECT-L/TR vs SP202EET-L/TR |
SP232AET/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, MS-013AA, SOIC-16 | Exar Corporation | SP202ECT-L/TR vs SP232AET/TR |
SP232AET | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, MS-013AA, SOIC-16 | Exar Corporation | SP202ECT-L/TR vs SP232AET |
SP232AET-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Exar Corporation | SP202ECT-L/TR vs SP232AET-L |
SP232EET-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Exar Corporation | SP202ECT-L/TR vs SP232EET-L |
SP202ECT-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Exar Corporation | SP202ECT-L/TR vs SP202ECT-L |
SP202EET-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Exar Corporation | SP202ECT-L/TR vs SP202EET-L |
SP202ECT-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Exar Corporation | SP202ECT-L/TR vs SP202ECT-L/TR |
SP202ECT-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | MaxLinear Inc | SP202ECT-L/TR vs SP202ECT-L |