Part Details for ICL232CPE by Intersil Corporation
Overview of ICL232CPE by Intersil Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL232CPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICL232CPE-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16DIP Min Qty: 75 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5215 In Stock |
|
$4.0000 | Buy Now |
|
Bristol Electronics | 203 |
|
RFQ | ||
|
Bristol Electronics | 736 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, DIP | 75 |
|
$1.9200 / $3.8400 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, DIP | 896 |
|
$1.4850 / $3.9600 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, DIP | 307 |
|
$3.3000 / $6.0000 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, DIP | 1 |
|
$9.4992 | Buy Now |
|
Rochester Electronics | RS-232 Transmitters/Recievers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3327 |
|
$3.4300 / $4.0400 | Buy Now |
|
NexGen Digital | 110 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 275 |
|
RFQ |
Part Details for ICL232CPE
ICL232CPE CAD Models
ICL232CPE Part Data Attributes:
|
ICL232CPE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL232CPE
Intersil Corporation
DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; V.28 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.17 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ICL232CPE
This table gives cross-reference parts and alternative options found for ICL232CPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL232CPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL232CPE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, | Rochester Electronics LLC | ICL232CPE vs ICL232CPE |
SP202EEP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Exar Corporation | ICL232CPE vs SP202EEP |
SP232CP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Sipex Corporation | ICL232CPE vs SP232CP |
SP232ECP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Exar Corporation | ICL232CPE vs SP232ECP |
SP232ACP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP16, LEAD FREE, PLASTIC, MS-001BB, DIP-16 | Exar Corporation | ICL232CPE vs SP232ACP-L |
AD232AQ | IC LINE TRANSCEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | Analog Devices Inc | ICL232CPE vs AD232AQ |
SP232EEP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Exar Corporation | ICL232CPE vs SP232EEP |
AD232AQ | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16, CERDIP-16 | Rochester Electronics LLC | ICL232CPE vs AD232AQ |
SP202EEP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, LEAD FREE, PLASTIC, MS-001BB, DIP-16 | Exar Corporation | ICL232CPE vs SP202EEP-L |
SP232ACP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP16, PLASTIC, MS-001BB, DIP-16 | Exar Corporation | ICL232CPE vs SP232ACP |