-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28653-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5986 In Stock |
|
$0.1464 / $0.5100 | Buy Now |
DISTI #
595-SN74HC00DBR
|
Mouser Electronics | Logic Gates Quad 2 Input POS NAND Gates RoHS: Compliant | 5400 |
|
$0.1440 / $0.5100 | Buy Now |
|
Bristol Electronics | 246 |
|
RFQ | ||
|
Quest Components | 196 |
|
$0.1932 / $0.6440 | Buy Now | |
|
Rochester Electronics | SN74HC00 Quad 2-Input Positive-NAND Gates RoHS: Compliant Status: Active Min Qty: 1 | 3869 |
|
$0.0917 / $0.1079 | Buy Now |
|
Ameya Holding Limited | IC GATE NAND 4CH 2-INP 14-SSOP | 8105 |
|
RFQ | |
|
Chip1Cloud | QUADRUPLE 2-INPUT POSITIVE-NAND GATES | IC GATE NAND 4CH 2-INP 14SSOP | 241000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC GATE NAND 4CH 2-INP 14SSOP | 895 |
|
$0.1143 | Buy Now |
|
Chips Pulse Industry Limited | SSOP-14 Gates and Inverters RoHS Purchase Online, Ship Immediately | 1074 |
|
$0.1049 / $0.1376 | Buy Now |
|
LCSC | 2V6V 2uA 4 15ns6V50pF NAND Gates SSOP-14-5.2mm Gates ROHS | 895 |
|
$0.1166 / $0.2083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC00DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC00DBR
Texas Instruments
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74HC00DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC00DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC00DBRG4 | Quad 2-Input Positive-NAND Gates 14-SSOP -40 to 85 | Texas Instruments | SN74HC00DBR vs SN74HC00DBRG4 |
SN74HC00ADBRE4 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SSOP-14 | Texas Instruments | SN74HC00DBR vs SN74HC00ADBRE4 |