Part Details for MC74HC00AF by onsemi
Overview of MC74HC00AF by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74HC00AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5202
|
Newark | Mc74Hc00Af, Motor Drivers/Controllers |Onsemi MC74HC00AF Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 / $0.2240 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Rochester Electronics | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3927 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for MC74HC00AF
MC74HC00AF CAD Models
MC74HC00AF Part Data Attributes:
|
MC74HC00AF
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC00AF
onsemi
IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SO-14, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74HC00AF
This table gives cross-reference parts and alternative options found for MC74HC00AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC00AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC00SJX | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | MC74HC00AF vs MM74HC00SJX |
TC74HC00AF-TP2 | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC00AF vs TC74HC00AF-TP2 |
HD74HC00FP | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DA | Hitachi Ltd | MC74HC00AF vs HD74HC00FP |
MC74HC00AFG | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | MC74HC00AF vs MC74HC00AFG |
SN74HC00NSR | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SO -40 to 85 | Texas Instruments | MC74HC00AF vs SN74HC00NSR |
MM74HC00SJX | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | MC74HC00AF vs MM74HC00SJX |
TC74HC00AF-TP1EL | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC00AF vs TC74HC00AF-TP1EL |
HD74HC00FP | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | MC74HC00AF vs HD74HC00FP |
MM74HC00SJ | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | MC74HC00AF vs MM74HC00SJ |
SN74HC00NSLE | Quad 2-Input Positive-NAND Gates 14-SO -40 to 85 | Texas Instruments | MC74HC00AF vs SN74HC00NSLE |