-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7488
|
Newark | 4 Bit Fet Bus Switch, Tssop-14, No. Of C, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CBTLV3125PWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 725 |
|
$0.5050 / $0.6530 | Buy Now |
DISTI #
296-9114-1-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13959 In Stock |
|
$0.2062 / $0.6200 | Buy Now |
DISTI #
595-SN74CBTLV3125PWR
|
Mouser Electronics | Digital Bus Switch ICs Low Voltage Quad FET RoHS: Compliant | 2380 |
|
$0.2060 / $0.5700 | Buy Now |
DISTI #
J56:1989_00098743
|
Arrow Electronics | Bus Switch 4-Element CMOS 4-IN 14-Pin TSSOP T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2320 | Europe - 2000 |
|
$0.1964 / $0.1972 | Buy Now |
DISTI #
V72:2272_07335953
|
Arrow Electronics | Bus Switch 4-Element CMOS 4-IN 14-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2208 Container: Cut Strips | Americas - 537 |
|
$0.1876 / $0.3217 | Buy Now |
|
Bristol Electronics | 216 |
|
RFQ | ||
|
Bristol Electronics | 2198 |
|
RFQ | ||
|
Quest Components | BUS Switch, 14 Pin, Plastic, TSSOP | 139 |
|
$0.2698 / $0.4047 | Buy Now |
|
Quest Components | BUS Switch, 14 Pin, Plastic, TSSOP | 40 |
|
$0.3780 / $0.8400 | Buy Now |
|
Quest Components | BUS Switch, 14 Pin, Plastic, TSSOP | 1015 |
|
$0.2156 / $0.5390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTLV3125PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3125PWR
Texas Instruments
3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUS SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74CBTLV3125PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3125PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3B3125LE | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.170 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | SN74CBTLV3125PWR vs PI3B3125LE |
SN74CBTLV3125PWE4 | Low-Voltage Quadruple FET Bus Switch 14-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV3125PWR vs SN74CBTLV3125PWE4 |
SN74CBTLV3125PWLE | CBTLV/3B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | Texas Instruments | SN74CBTLV3125PWR vs SN74CBTLV3125PWLE |
74CBTLV3125PWRG4 | 3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV3125PWR vs 74CBTLV3125PWRG4 |
74CBTLV3125PG | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, GREEN, TSSOP-14 | Integrated Device Technology Inc | SN74CBTLV3125PWR vs 74CBTLV3125PG |
IDT74CBTLV3125PGG | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14 | Renesas Electronics Corporation | SN74CBTLV3125PWR vs IDT74CBTLV3125PGG |
74CBTLV3125PGG8 | Low-Voltage Quadruple Bus Switch, TSSOP0/Reel | Renesas Electronics Corporation | SN74CBTLV3125PWR vs 74CBTLV3125PGG8 |
74CBTLV3125PW | CBTLV/3B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | NXP Semiconductors | SN74CBTLV3125PWR vs 74CBTLV3125PW |
SN74CBTLV3125PW | 3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV3125PWR vs SN74CBTLV3125PW |
74CBTLV3125PGG | TSSOP-14, Tube | Integrated Device Technology Inc | SN74CBTLV3125PWR vs 74CBTLV3125PGG |