Part Details for IDT74CBTLV3125PGG by Renesas Electronics Corporation
Overview of IDT74CBTLV3125PGG by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74CBTLV3125PGG
IDT74CBTLV3125PGG CAD Models
IDT74CBTLV3125PGG Part Data Attributes:
|
IDT74CBTLV3125PGG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IDT74CBTLV3125PGG
Renesas Electronics Corporation
Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for IDT74CBTLV3125PGG
This table gives cross-reference parts and alternative options found for IDT74CBTLV3125PGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74CBTLV3125PGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTLV3125PW | CBTLV/3B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | NXP Semiconductors | IDT74CBTLV3125PGG vs 74CBTLV3125PW |
IDT74CBTLV3125P | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14 | Renesas Electronics Corporation | IDT74CBTLV3125PGG vs IDT74CBTLV3125P |
IDT74CBTLV3125PG | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, TSSOP-14 | Integrated Device Technology Inc | IDT74CBTLV3125PGG vs IDT74CBTLV3125PG |
SN74CBTLV3125PWR | 3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-TSSOP -40 to 85 | Texas Instruments | IDT74CBTLV3125PGG vs SN74CBTLV3125PWR |
74CBTLV3125PGG | Low-Voltage Quadruple Bus Switch, TSSOP96/Tube | Renesas Electronics Corporation | IDT74CBTLV3125PGG vs 74CBTLV3125PGG |
IDT74CBTLV3125PG8 | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, TSSOP-14 | Integrated Device Technology Inc | IDT74CBTLV3125PGG vs IDT74CBTLV3125PG8 |
PI3B3125LE | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.170 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | IDT74CBTLV3125PGG vs PI3B3125LE |
74CBTLV3125PWRE4 | 4-Channel, 1:1 Switch with Power-Off Protection 14-TSSOP -40 to 85 | Texas Instruments | IDT74CBTLV3125PGG vs 74CBTLV3125PWRE4 |
IDT74CBTLV3125PGG8 | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14 | Renesas Electronics Corporation | IDT74CBTLV3125PGG vs IDT74CBTLV3125PGG8 |
IDT74CBTLV3125PGG | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14, GREEN, TSSOP-14 | Integrated Device Technology Inc | IDT74CBTLV3125PGG vs IDT74CBTLV3125PGG |