-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9278
|
Newark | Ic, Bus Switch, Quad Fet, Smd, No. Of Channels:4Channels, Output Current:64Ma, Logic Type:Fet Bus Switch, Input Level:1.7V, No. Of Pins:14Pins, Logic Case Style:Tssop, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CBTLV3125PW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1900 / $1.6400 | Buy Now |
DISTI #
296-26450-5-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
11725 In Stock |
|
$0.5266 / $1.3100 | Buy Now |
DISTI #
2156-SN74CBTLV3125PW-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1210 In Stock |
|
$0.5700 | Buy Now |
DISTI #
595-SN74CBTLV3125PW
|
Mouser Electronics | Digital Bus Switch ICs Quad FET Low V RoHS: Compliant | 19828 |
|
$0.4990 / $1.3100 | Buy Now |
|
Bristol Electronics | 2079 |
|
RFQ | ||
|
Bristol Electronics | 2730 |
|
RFQ | ||
|
Rochester Electronics | SN74CBTLV3125 4-Channel, 1:1 Switch with Power-Off Protection RoHS: Compliant Status: Active Min Qty: 1 | 1210 |
|
$0.4859 / $0.5717 | Buy Now |
|
Ameya Holding Limited | TSSOP 14/I°/LV QUADRUPLE FET BUS SWITCH | 84315 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 31358 |
|
RFQ | |
|
Chip1Cloud | LOW - voltage quadruple fet bus switch | IC SWITCH BUS FET QUAD 14-TSSOP | 8020 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTLV3125PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3125PW
Texas Instruments
3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUS SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74CBTLV3125PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3125PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3B3125LE | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.170 INCH, PLASTIC, TSSOP-14 | Pericom Semiconductor Corporation | SN74CBTLV3125PW vs PI3B3125LE |
SN74CBTLV3125PWE4 | Low-Voltage Quadruple FET Bus Switch 14-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV3125PW vs SN74CBTLV3125PWE4 |
SN74CBTLV3125PWLE | CBTLV/3B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | Texas Instruments | SN74CBTLV3125PW vs SN74CBTLV3125PWLE |
74CBTLV3125PWRG4 | 3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV3125PW vs 74CBTLV3125PWRG4 |
74CBTLV3125PG | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, GREEN, TSSOP-14 | Integrated Device Technology Inc | SN74CBTLV3125PW vs 74CBTLV3125PG |
IDT74CBTLV3125PGG | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14 | Renesas Electronics Corporation | SN74CBTLV3125PW vs IDT74CBTLV3125PGG |
74CBTLV3125PGG8 | Low-Voltage Quadruple Bus Switch, TSSOP0/Reel | Renesas Electronics Corporation | SN74CBTLV3125PW vs 74CBTLV3125PGG8 |
74CBTLV3125PW | CBTLV/3B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | NXP Semiconductors | SN74CBTLV3125PW vs 74CBTLV3125PW |
74CBTLV3125PGG | TSSOP-14, Tube | Integrated Device Technology Inc | SN74CBTLV3125PW vs 74CBTLV3125PGG |
IDT74CBTLV3125PGG | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, PDSO14, GREEN, TSSOP-14 | Integrated Device Technology Inc | SN74CBTLV3125PW vs IDT74CBTLV3125PGG |