Part Details for SN74AS890GB by Texas Instruments
Overview of SN74AS890GB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AS890GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AS890GB-ND
|
DigiKey | MICROPROGRAM SEQUENCER Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
364 In Stock |
|
$63.3300 | Buy Now |
|
Rochester Electronics | Microprogram Sequencer, 14-Bit, TTL, CPGA68 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 364 |
|
$54.3400 / $63.9300 | Buy Now |
Part Details for SN74AS890GB
SN74AS890GB CAD Models
SN74AS890GB Part Data Attributes
|
SN74AS890GB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS890GB
Texas Instruments
14-BIT, MICROPROGRAM SEQUENCER, CPGA68, HERMETIC SEALED, CERAMIC, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | PGA | |
Package Description | HERMETIC SEALED, CERAMIC, PGA-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 22.22 MHz | |
External Data Bus Width | 14 | |
JESD-30 Code | S-CPGA-P68 | |
Length | 27.94 mm | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27.94 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |