Part Details for SMMSD4148T3G by onsemi
Overview of SMMSD4148T3G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMMSD4148T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7316
|
Newark | 100 V Switching Diode/ Reel |Onsemi SMMSD4148T3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0330 | Buy Now |
DISTI #
SMMSD4148T3GOSCT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOD123 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6073 In Stock |
|
$0.0234 / $0.2400 | Buy Now |
DISTI #
SMMSD4148T3G
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: SMMSD4148T3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0221 / $0.0263 | Buy Now |
DISTI #
863-SMMSD4148T3G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SS SWCH DIO 100V RoHS: Compliant | 3728 |
|
$0.0260 / $0.2400 | Buy Now |
|
Future Electronics | DIODE GEN PURP 100V 200MA SOD123 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0471 / $0.0523 | Buy Now |
|
Rochester Electronics | MMSD4148 - Rectifier Diode, 0.2A, 100V RoHS: Compliant Status: Active Min Qty: 1 | 4089 |
|
$0.0463 / $0.0545 | Buy Now |
DISTI #
SMMSD4148T3G
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: SMMSD4148T3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0221 / $0.0263 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8216 |
|
RFQ | |
DISTI #
SMMSD4148T3G
|
Avnet Silica | (Alt: SMMSD4148T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
Chip1Cloud | Switching Diode | DIODE GEN PURP 100V 200MA SOD123 | 2150 |
|
RFQ |
Part Details for SMMSD4148T3G
SMMSD4148T3G CAD Models
SMMSD4148T3G Part Data Attributes:
|
SMMSD4148T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMSD4148T3G
onsemi
100 V Switching Diode, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.425 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMMSD4148T3G
This table gives cross-reference parts and alternative options found for SMMSD4148T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMSD4148T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMMSD914T1G | Switching Diode, High Speed, 100 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SMMSD4148T3G vs SMMSD914T1G |
MMBD4148 | Rectifier Diode, | MERITEK Electronics Corporation | SMMSD4148T3G vs MMBD4148 |
MMBD4448-XX-TR70 | Rectifier Diode, | Taitron Components Inc | SMMSD4148T3G vs MMBD4448-XX-TR70 |
BAS116 | Rectifier Diode, | Taitron Components Inc | SMMSD4148T3G vs BAS116 |
SMMSD4148T1G | 100 V Switching Diode, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SMMSD4148T3G vs SMMSD4148T1G |
SMMSD914T3G | Switching Diode, High Speed, 100 V, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | SMMSD4148T3G vs SMMSD914T3G |
MMSD914 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | SMMSD4148T3G vs MMSD914 |